congatec 模块化计算机 - COM

结果: 3
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 高速缓冲存储器 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code
COM-HPC Intel Core i3-12300HE 1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz 64 GB 12 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interf
COM-HPC Intel 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory inter
COM-HPC Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm