HPC/cALP-i3-12300HE

congatec
787-HPCALPI3-12300HE
HPC/cALP-i3-12300HE

制造商:

说明:
模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
COM-HPC
Intel
Core i3-12300HE
1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz
64 GB
12 MB
Ethernet, I2C, SPI, USB
0 C
+ 60 C
120 mm x 95 mm
商标: congatec
存储容量: 32 GB
存储类型: DDR5
处理器系列: i3-12300HE
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
零件号别名: 049506
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.