+ 60 C 模块化计算机 - COM

结果: 439
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
ADLINK Technology Express-TL-i5-11500HE
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 11th Intel Core i5-11500HE hexa core processor with QM580E chipset, 2 SO-DIMM
COM Express Basic Type 6 Intel Core i5-11500HE Integrated SoC 2.6 GHz 128 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-i7-11850HE-VGA
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 11th Intel Core i7-11850HE octa core processor with QM580E chipset, 3 SO-DIMM, VGA
COM Express Basic Type 6 Intel Core i7-11850HE Integrated SoC 2.6 GHz 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-W-11865MRE
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 11th Intel Xeon W-11865MRE octa core processor with RM590E chipset, 3 SO-DIMM
COM Express Basic Type 6 Intel Xeon W-11865MRE Integrated SoC 2.6 GHz 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-U300E
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P processor 1.1GHz/5C 15W
COM Express Basic Type 6 Intel Celeron U300E Integrated 1.1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-i3-1315UE
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-1315UE 1.2GHz/6C 15W
COM Express Basic Type 6 Intel Core i3-1315UE Integrated 1.2 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology LEC-AL-N4200-4G-16G-eDP-CT
ADLINK Technology 模块化计算机 - COM SMARC Short Size Module with Intel Pentium N4200, quad core, 4 GB DDR3L, 16GB eMMC, 0C to 60C, with eDP function
SMARC v2.0 Intel Pentium N4200 Integrated 2.5 GHz 8 GB 4 GB 2 MB 3 V to 5.25 V Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-x7425E-8G-64G-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake x7425E Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
SMARC v2.1 Intel Atom x7425E 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-i3N305-8G-64G-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake I3N305 Eight Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
SMARC v2.1 Intel Core i3-N305 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-N50-4G-32G-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake N50 DUAL Core CPU, 4GB LPDDR5, 32GB eMMC, commercial temp
SMARC v2.1 Intel N50 1.2 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-iMX95-H-4G-32G-BW-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, 0 C to 60 C
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 + 60 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-BW-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, 0 C to 60 C
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi 0 C + 60 C 82 mm x 50 mm
ADLINK Technology nanoX-AL-E3930-4G
ADLINK Technology 模块化计算机 - COM nanoX-AL-E3930-4GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3930, 4GB DDR3L
COM Express Mini Type 10 Intel Atom E3930 Integrated 1.3 GHz 8 GB 4 GB 2 MB Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-BT-E3826-4G
ADLINK Technology 模块化计算机 - COM nanoX-BT-E3826-4GMini COM Express Type 10 module with Intel Atom E3826 at 1.46 GHz and 4GB non ECC DDR3L
COM Express Mini Type 10 Intel Atom E3826 Integrated 1.46 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-BT-J1900-4G/32G
ADLINK Technology 模块化计算机 - COM nanoX-BT-J1900-4G/32Gmini size COM Express type 10 module with Intel Celeron J1900 at 2.0/2.42 (Burst) GHz and soldered 4GB DDR3L and 32GB eMMC flash storage
COM Express Mini Type 10 Intel Celeron J1900 Integrated 2 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-EL-x6425E-8G-32GB
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 8GB LPDDR4, 32GB eMMC, C-temp
COM Express Mini Type 10 Intel Atom x6425E 2 GHz 16 GB 8 GB 4.75 V to 20 V Audio, DP, DVI, eDP, Ethernet, HDMI, I2C, LPC, LVDS, SMBus, PCIe Gen3x1/2/4, UART, USB 2.0, USB 3.2, Video 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-EL-x6425E-4G-64GB
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 4GB LPDDR4, 64GB eMMC
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology t1Express-TL-W-11865MRE-4DIMM
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 11th Intel Xeon W-11865MRE octa core processor with RM590E chipset, 4 SO-DIMM, -40-+85
COM Express Basic Type 6 Intel Xeon W-11865MRE Integrated SoC 2.6 GHz 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-KL-i7-7820EQ/TPM2.0/US
ADLINK Technology 模块化计算机 - COM Basic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset, TPM2.0, for US
COM Express Basic Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video 0 C + 60 C 125 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Core i7-6822EQ, PCH - QM175, LVDS (B1), DP SU DDI3 (B3), no TPM

Intel i7-6822EQ CM236 PCH, CM238 PCH 2 GHz 8 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO 模块化计算机 - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core a.2.6GHz (4.6GHZ in Turbo Boost), 12MB Chace, 45W TDP + ChipsetQM370 (AMT), EDP 2line;VGA; DP++ (DDI1); DP++ (DDI2); HDMI (DDI3) - Comm. Temp

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO 模块化计算机 - COM COMe-C08-BT6 w/Intel Core i7-9850HL , Hexa Core a.1.9GHz, 9MB Cache, 25W TDP + Chipset QM370 + EDP 4l; VGA; DP++ (DDI1); DP++ (DDI2); DP++ (DDI3) - Comm.Temp

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO 模块化计算机 - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp

Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C55 w/Intel Whiskey Lake U i7-8665UE Quad Core a. 1.8GHz, 8MB Cache, 15W TDP, 8 PCIE + 0 PEG + 2 SATA, EDP, DP su DDI2, TPMSLB 9670, 3wire FAN, Comm.Temp.

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C55 w/ Intel Whiskey Lake U Celeron 4305UE Dual Core, 5 PCIE + 4 PEG + 2 SATA, LVDS, 4wire Fan, CommTemp

Intel Intel Celeron 4305UE 2 GHz 2 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm