+ 85 C - 40 C 模块化计算机 - COM

结果: 333
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
ADLINK Technology t1Express-RLP-i7-13800HRE-VGA
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i7-13800HRE 2.5GHz/14C 45W, -40-+85, support VGA
COM Express Basic Type 6 Intel Core i7-13800HRE Integrated 2.5 GHz 64 GB 0 GB 24 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1nanoX-EL-x6211E-8G
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 8GB LPDDR4, I-temp
COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t1nanoX-EL-x6425E-4G
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 4GB LPDDR4, I-temp
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t1nanoX-EL-x6425RE-4G
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425RE, 4GB LPDDR4, I-temp
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2cExpress-WL-i7-8665UE
ADLINK Technology 模块化计算机 - COM Compact COM Express Type 6 module with 8th Intel Core i7-8665UE quad core at 1.7GHz/4.4GHz, with GT2 level graphics, ETT -40-+85
COM Express Compact Type 6 Intel Core i7-8665UE Integrated 1.7 GHz 64 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology t2EGX-MXM-P2000-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia Quadro P2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x16 GEN3ETT -40 - +85, Conformal coating
MXM 3.1 Type A NVIDIA Quadro P2000 1.455 GHz 4 GB 4 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology t2EGX-MXM-RTX3000/Adlink logo-WT
ADLINK Technology 模块化计算机 - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS, ETT -40 - +85
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology t2EGX-MXM-RTX3000-cc/Adlink logo-WT
ADLINK Technology 模块化计算机 - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS, ETT -40 - +85, Conformal coating
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology t2Express-ID7-D-1746TER
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs, ETT -40-+85
COM Express Basic Type 7 Intel Xeon D-1746TER TPM 2.0 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3/4x16, SATA III, UART, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-BD7-D1559-WT
ADLINK Technology 模块化计算机 - COM Basic COM Express Type7 module with Intel Broadwell-DE D1559, 12C, ETT -40-+85
COM Express Basic Type 7 Intel Xeon D1559 1.6 GHz 32 GB 0 GB 18 MB 12 V Ethernet, GPIO, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-ID7-D-1715TER
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 3 SO-DIMMs, ETT -40-+85
COM Express Basic Type 7 D-1715TER 2.4 GHz 128 GB 0 GB 10 MB 12 V Ethernet, GPIO, PCIe Gen3, PCIe Gen4, SATA III, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-ID7-D-1732TE
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs, ETT -40-+85
COM Express Basic Type 7 Intel D-1732TE 1.9 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3, PCIe Gen4, SATA III, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2nanoX-AL-E3940-4G/32GB
ADLINK Technology 模块化计算机 - COM t2nanoX-AL-E3940-4G/32GBMini COM Express Type10 module with Intel Apollo Lake-I Atom E3940, 4GB DDR3L 1600MHz I-temp DDR3L w/ETT test
COM Express Mini Type 10 Intel Atom E3940 Integrated 1.6 GHz 8 GB 4 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3950-8G/TPM2.0
ADLINK Technology 模块化计算机 - COM Mini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L wide temperature range, TPM2.0 and ETT screening support
COM Express Mini Type 10 Intel Atom E3950 Integrated 1.6 GHz 8 GB 8 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-BT-E3845-2G
ADLINK Technology 模块化计算机 - COM t2nanoX-BT-E3845-2GMini COM Express Type 10 module with Intel Atom E3845 at 1.91 GHz and 2GB I-temp non ECC DDR3L
COM Express Mini Type 10 Intel Atom E3845 Integrated 1.91 GHz 4 GB 2 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-EL-x6211E-8G-32G
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 8GB LPDDR4, 32GB EMMC, ETT
COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-EL-x6413E-8G-32G
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 8GB LPDDR4, 32GB EMMC, ETT
COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3950-8G
ADLINK Technology 模块化计算机 - COM t2nanoX-AL-E3950-8GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L, ETT -40-+85
COM Express Mini, Type 10 Intel Atom E3950 Integrated 1.6 GHz 8 GB 0 GB 2 MB 12 V Audio, DP, DVI, eDP, HDMI, LVDS, PCIe Gen2x1/2/4, SATA III, UART, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2Express-KLE-E3-1505L v6
ADLINK Technology 模块化计算机 - COM t2Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset, ETT -40 to +85
COM Express Basic Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, LVDS, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO 模块化计算机 - COM Q7 - Intel Atom E3950 Step F1 "Apollo Lake" (2M Cache, up to 2.00 GHz) / TDP 12 W, DDR3L 8GB a.800Mhz (8 chip x 8Gb), eMMC 32GB, LVDS, HDMI, Ethernet Contr. I210 Industrial - PCB lSOLA PCL370HR

Intel Atom x7-E3950 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化计算机 - COM Q7-B03 - Intel Atom E3940 (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 2GB 933Mhz (4 chip x 4Gb), NO eMMC, LVDS,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化计算机 - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化计算机 - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, MULTI MODE DISPLAYPORT, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm