+ 85 C Computing 模块化计算机 - COM

结果: 359
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Ka-Ro electronics 模块化计算机 - COM Freescale iMX287 COM SO-DIMM IND TEMP

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE

COM Express Compact Type 6 Intel Core i3-1320PRE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
Ka-Ro electronics 模块化计算机 - COM QSXM/MM6C/2GS/4GF/E85 socketed module

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics 模块化计算机 - COM Freescale iMX6 Dual COM SO-DIMM

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
JUMPtec 模块化计算机 - COM COMe-mRP10 E2 i3-1315URE 16GB

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec 模块化计算机 - COM COMe-mRP10 E2 i5-1345URE 16GB

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec 模块化计算机 - COM COMe-mRP10 E2 i5-1345URE 32GB

COM Express Mini Pin-out Type 10 Intel Core i5-1345URE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec 模块化计算机 - COM COMe-mRP10 E2 i3-1315URE 8GB

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i5-1345URE 16GB

COM Express Compact Type 6 Intel Core i5-1345URE Integrated SoC 1.1 GHz, 1.4 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i3-1320PRE 16GB

COM Express Compact Type 6 Intel Core i3-1320PRE Integrated SoC 1.2 GHz, 1.7 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-1365URE 16GB

COM Express Compact Type 6 Intel Core i7-1365URE Integrated SoC 1.2 GHz, 1.7 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i5-1350PRE 16GB

COM Express Compact Type 6 Intel Core i5-1350PRE Integrated SoC 1.3 GHz, 1.8 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i3-13300HRE 16GB

COM Express Compact Type 6 Intel Core i3-13300HRE Integrated SoC 1.5 GHz, 2.1 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i5-13600HRE 16GB

COM Express Compact Type 6 Intel Core i5-13600HRE Integrated SoC 1.9 GHz, 2.7 GHz 16 GB 16 GB 18 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-1370PRE 32GB

COM Express Compact Type 6 Intel Core i7-1370PRE Integrated SoC 1.2 GHz, 1.9 GHz 32 GB 32 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-13800HRE 32GB

COM Express Compact Type 6 Intel Core i7-13800HRE Integrated SoC 1.8 GHz, 2.5 GHz 32 GB 32 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i5-13600HRE 32GB

COM Express Compact Type 6 Intel Core i5-13600HRE Integrated SoC 1.9 GHz, 2.7 GHz 32 GB 32 GB 18 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-13800HRE 64GB

COM Express Compact Type 6 Intel Core i7-13800HRE Integrated SoC 1.8 GHz, 2.5 GHz 64 GB 64 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i3-1315URE 8GB

COM Express Compact Type 6 Intel Core i3-1315URE Integrated SoC 900 MHz, 1.2 GHz 8 GB 8 GB 10 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 E2 W-11155MRE RM590E

COM Express Basic Type 6 Intel W-11155MRE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm