+ 85 C Computing 模块化计算机 - COM

结果: 361
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
JUMPtec 模块化计算机 - COM COMe-bTL6 E2 W-11555MRE RM590E

COM Express Basic Type 6 Intel W-11555MRE RM590E 2.6 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-1320PRE

COM Express Basic Pin-out Type 6 Intel Core i3-1320PRE Integrated SoC 1.7 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i5-1350PRE

COM Express Basic Pin-out Type 6 Intel Core i5-1350PRE Integrated SoC 1.8 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i7-1370PRE

COM Express Basic Pin-out Type 6 Intel Core i7-1370PRE Integrated SoC 1.9 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-13300HRE

COM Express Basic Pin-out Type 6 Intel Core i3-13300HRE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i7-13800HRE

COM Express Basic Pin-out Type 6 Intel Core i7-13800HRE Integrated SoC 2.5 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i5-13600HRE

COM Express Basic Pin-out Type 6 Intel Core i5-13600HRE Integrated SoC 2.7 GHz 18 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM SMARC-sAMX6i 4x0.8 2/4GB no PCIeb

82 mm x 50 mm NXP i.MX 6 800 MHz 2 GB 3 V to 5.25 V GPIO, I2C, I2S, SATA, SDIO - 40 C + 85 C
JUMPtec 模块化计算机 - COM COMe-bID7 E2 D-1715TER

COM Express Basic Type 7 Xeon D-1715TER 2.4 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM COMe-bID7 E2 D-1746TER

COM Express Basic Type 7 Xeon D-1746TER 2 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM COMe-bID7 E2 D-1747NTE

COM Express Basic Type 7 Xeon D-1747NTE 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM JUMPtec COMh-caRP E2 i3-13300HRE

Intel 2.1 GHz 12 MB 8 V to 20 V Serial - 40 C + 85 C 120 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMh-caRP E2 i7-13800HRE

Intel 2.5 GHz 24 MB 8 V to 20 V Serial - 40 C + 85 C 120 mm x 95 mm
congatec 模块化计算机 - COM headless Intel Atom E3805 dual core processor, 1.33GHz, 1MB L2 cache, 2GB 1067MT/s DDR3L onboard single channel memory and 4GB eMMC onboard flash Industrial grade temperature range from -40 C to 85 C

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP.
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.
Qseven 2.0 Intel Celeron J3455 Integrated SoC 1.5 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.

Qseven NXP i.MX 6Solo 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.

Qseven NXP i.MX 6DualLite 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.

Qseven NXP i.MX 6Quad 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB - 40 C + 85 C 55 mm x 84 mm