16 GB 模块化计算机 - COM

结果: 79
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Core i3-N305 8-core processor with 1.0GHz core frequency up to 3.8GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0C to 60C.

SMARC v2.1 Intel Core i3-N305 1.8 GHz 16 GB 16 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 8GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Commercial grade temperature range from 0 C to 60 C.

SMARC v2.1 Intel Atom x7425E 1.5 GHz 16 GB 8 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
Advantech 模块化计算机 - COM SMARC x6425E 16GLPDR4 -40-85CPhoenix

SMARC v2.1.1 Intel Atom x6425E 2 GHz 16 GB 16 GB 1.5 MB 4.75 V to 5.25 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech 模块化计算机 - COM i7-1185G7E 1.8GHz 4C 15W Mini USB4

COM Express Mini Module Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP80W, 16GB GDDR6, PCIe x16 GEN4, Adlink
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 5 V DP, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology 模块化计算机 - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3

MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 4GB LPDDR4

COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 4GB LPDDR4

COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 4GB LPDDR4

COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 8GB LPDDR4

COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology EGX-MXM-AD2000
ADLINK Technology 模块化计算机 - COM NVidia RTX 2000 Adalovelace Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4
MXM 3.1 Type A NVIDIA RTX 2000 16 GB 8 GB DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology EGX-MXM-A4500-16G-80W-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP80W, 16GB GDDR6, PCIe x16 GEN4, Conformal coating
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 16 GB 5 V DP, PCIe Gen4x16 0 C + 50 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology EGX-MXM-RTX3000-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS,Conformal coating
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology EGX-MXM-T1000-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia Quadro T1000 Embedded Graphics, conformal coating
MXM 3.1 Type A NVIDIA Quadro T1000 1.395 GHz 16 GB 4 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology LEC-ALN-x7425E-8G-64G-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake x7425E Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
SMARC v2.1 Intel Atom x7425E 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-i3N305-8G-64G-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake I3N305 Eight Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
SMARC v2.1 Intel Core i3-N305 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-N50-4G-32G-CT
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake N50 DUAL Core CPU, 4GB LPDDR5, 32GB eMMC, commercial temp
SMARC v2.1 Intel N50 1.2 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7211RE-4G-32G-ER
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Amston Lake x7211RE 2-Core CPU, 4GB LPDDR5, 32GB eMMC, -40 C to 85 C
SMARC v2.1 Intel Atom x7211RE 1 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7433RE-8G-64G-ER
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Amston Lake x7433RE 4-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C
SMARC v2.1 Intel Atom x7433RE 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7835RE-8G-64G-ER
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Amston Lake x7835RE 8-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C
SMARC v2.1 Intel Atom x7835RE 1.3 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-RB5N-8G-128G-BW-R
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Short Size Module with Octo core QRB5165, 8 GB LPDDR5, 128 GB UFS, Wifi and BT, -20 C to 70 C
SMARC v2.1.1 Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 16 GB 8 GB 128 kB, 256 kB, 512 kB 5 V CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0 - 20 C + 70 C 82 mm x 50 mm
ADLINK Technology MXM-A1000-4G-35W
ADLINK Technology 模块化计算机 - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP35W, 4GB GDDR6
MXM 3.1 Type A NVIDIA RTX A1000 16 GB 4 GB 5 V DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm