64 GB 模块化计算机 - COM

结果: 84
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE

COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-13800HRE 64GB

COM Express Compact Type 6 Intel Core i7-13800HRE Integrated SoC 1.8 GHz, 2.5 GHz 64 GB 64 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMh-caAP i3-1220PE

COM-HPC Intel Core i3-1220PE 1.2 GHz, 1.5 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec 模块化计算机 - COM JUMPtec COMh-caAP i3-12300HE

COM-HPC Intel Core i3-12300HE 1.5 GHz, 1.9 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec 模块化计算机 - COM JUMPtec COMh-caAP i5-1250PE

COM-HPC Intel Core i5-1250PE 1.2 GHz, 1.7 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec 模块化计算机 - COM JUMPtec COMh-caAP i5-12600HE

COM-HPC Intel Core i5-12600HE 1.8 GHz, 2.5 GHz 64 GB 0 GB 18 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec 模块化计算机 - COM JUMPtec COMh-caAP i7-1270PE

COM-HPC Intel Core i7-1270PE 1.2 GHz, 1.8 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec 模块化计算机 - COM JUMPtec COMh-caAP i7-12800HE

COM-HPC Intel Core i7-12800HE 1.8 GHz, 2.4 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1365URE

COM Express Compact Type 6 Intel Core i7-1365URE 1.7 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1365UE processor with 2 P-cores

COM-HPC Size A Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1370PE processor with 6 P-cores

COM-HPC Size A Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-13800HE processor with6 P-cores

COM-HPC Size A Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1340PE processor with 4 P-cores

COM-HPC Size A Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1350PRE processor with4 P-cores

COM-HPC Size A Intel Core i5-1350PRE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1370PRE processor with6 P-cores

COM-HPC Size A Intel Core i7-1370PRE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-13800HRE processor with 6 P-cores

COM-HPC Size A Intel Core i7-13800HRE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code
COM-HPC Intel Core i3-12300HE 1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz 64 GB 12 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interf
COM-HPC Intel 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory inter
COM-HPC Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s m
COM Express Type 6 Intel Core i5-12600HE 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s
COM Express Type 6 Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315UE

COM Express Compact Type 6 Intel Core i3-1315UE 1.2 GHz 64 GB 0 GB 10 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315URE

COM Express Compact Type 6 Intel Core i3-1315URE 1.2 GHz 64 GB 0 GB 10 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PE

COM Express Compact Type 6 Intel Core i3-1320PE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm