128 GB 模块化计算机 - COM

结果: 32
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 2库存量
最低: 1
倍数: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 4 SO-DIMMs 3库存量
最低: 1
倍数: 1

COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 W-11865MLE RM590E 2库存量
最低: 1
倍数: 1

COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1735TR, 8C, 3 SO-DIMMs 无库存
最低: 1
倍数: 1

COM Express Basic Size Type 7 Xeon Xeon D-1735TR 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM EGX-MXM-A4500-8GB-80W/Adlink logo

Intel Xeon W-11865MLE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset

COM-HPC Size B Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 6600HE HM570E

COM Express Basic Type 6 Intel 6600HE HM570E 2.6 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 W-11155MLE RM590E

COM Express Basic Type 6 Intel W-11155MLE RM590E 1.8 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 i3-11100HE QM580E

COM Express Basic Type 6 Intel Core i3-11100HE QM580E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 i3-11100HE RM590E

COM Express Basic Type 6 Intel Core i3-11100HE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 W-11555MLE RM590E

COM Express Basic Type 6 Intel W-11555MLE RM590E 1.9 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 i5-11500HE QM580E

COM Express Basic Type 6 Intel Core i5-11500HE QM580E 2.6 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 i7-11850HE QM580E

COM Express Basic Type 6 Intel Core i7-11850HE QM580E 2.6 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 E2 W-11155MRE RM590E

COM Express Basic Type 6 Intel W-11155MRE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 E2 W-11555MRE RM590E

COM Express Basic Type 6 Intel W-11555MRE RM590E 2.6 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E.
COM-HPC Size B Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E.
COM-HPC Size B Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E.
COM-HPC Size B Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E.
COM-HPC Size B Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset
COM-HPC Size B Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset
COM-HPC Size B Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset
COM-HPC Size B Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset
COM-HPC Size B Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset
COM-HPC Size B Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
Advantech 模块化计算机 - COM I5-11500HE QM 6C 45W A1 COMe Basic

COM Express R3.0 Type 6 Intel Core i5-11500HE QM580E 2.6 GHz 8.5 V to 20 V I2C, SPI, USB 0 C + 60 C 125 mm x 95 mm