2 GB 模块化计算机 - COM

结果: 74
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 2GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.

COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash.

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Only one GBE.
SMARC v2.0 Intel Atom x5-E3930 SMARC 2.0 1.3 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
1.5 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 4GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
0 C + 60 C
ADLINK Technology 模块化计算机 - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 2GB GDDR6, PCIe x4 GEN4
MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6414RE, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6414RE 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6200FE, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6200FE 1 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6414RE, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6414RE 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6211E, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6211E, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6413E, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6413 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-PLUS Quadlite, 2GB LPDDR4 , 32 GB eMMC

SMARC v2.1 NXP i.MX 8M 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, USB, UART - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32GB eMMC

SMARC v2.1 NXP i.MX 8M 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, USB, UART - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM Short Size Module with dual Core Intel Elkhart Lake x6211E, 2 GB LPDDR4

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-PLUS Quadlite, 2GB LPDDR4 , 16 GB eMMC

SMARC v2.1 NXP i.MX 8M 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, USB, UART - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 2GB 1333MT/s DDR3L onboard memory. No onboard eMMC.

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 GB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec SMX8-Plus/QC-2G eMMC16
congatec 模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
15 MB 0 C + 60 C