32 GB 模块化计算机 - COM

结果: 86
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 6 Basic modul Intel Core i5-7440EQ quad core processor with 2.9GHz up to 3.6GHz, 6MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset QM175 with support for Intel Optan

COM Express Type 6 Intel Core i5-7440EQ QM175 2.9 GHz 32 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Core i5-7442EQ quad core processor with 2.1GHz up to 2.9GHz, 6MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset QM175 with support for Intel

COM Express Type 6 Intel Core i5-7442EQ QM175 2.1 GHz 32 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Core i3-7100E dual core processor with 2.9GHz, 3MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset HM175 with support for Intel Optane memor

COM Express Type 6 Intel Core i3-7100E HM175 2.9 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Core i3-7102E dual core processor with 2.1GHz, 3MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset HM175 with support for Intel Optane memory

COM Express Type 6 Intel Core i3-7102E HM175 2.1 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Xeon E3-1505L V6 quad core processor with 2.2GHz up to 3GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel KabyLake-H). Chipset CM238 with ECC memory support.

COM Express Type 6 Intel Xeon E3-1505L CM238 2.2 GHz 32 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec TC670/7305E
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U
COM Express Type 6 Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB
SECO 模块化计算机 - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a. 2.6GHz 15W, GbE I210, eDP, TPM SLB 9670 Q1.2, HUB - Comm. Temp

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a.2.6GHz 15W, GbE I211, 2x DDI & LVDS, TPM1.2, 4xUSB3.0, 2x PCIe Gen3 & 3x PCIe Gen2 - Comm. Temp

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1505G 2.4GHz 15W - Ethernet Contr. I210 - EDP Port - TPM 1.2 - HUB - NO Packet Switch - Comm.Temp

AMD R1505G 2.4 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1505G a. 2.4GHz 15W, GbE I211, 2x DDI & LVDS, TPM1.2, 4xUSB3.0, 2x PCIe Gen3 & 3x PCIe Gen2 -Comm. Temp

AMD R1505G 2.4 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1305G a. 1.5GHz 8W, GbE I211, 2x DDI & LVDS, TPM1.2, 2xUSB3.0, 3x PCIe Gen3 - Comm. Temp

AMD R1305G 1.5 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm