DDR3L 模块化计算机 - COM

结果: 87
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 8GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.

Qseven NXP i.MX 6Quad 1 GHz 1 GB 1 MB 1 MB 5 V 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.

Qseven NXP i.MX 6Solo 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.

Qseven NXP i.MX 6DualLite 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.

Qseven NXP i.MX 6Quad 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
Ka-Ro electronics 模块化计算机 - COM QS8M/MQ/1600/1024S/4GF/E85 socketed module

NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics 模块化计算机 - COM QS8M/ND/1400/512S/4GF/E85 socketed module

NXP i.MX 8M Nano 600 MHz, 1.4 GHz 512 MB 512 MB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics 模块化计算机 - COM QSMP/157C/512S/4GF/E85 socketed module

STM32MP1 200 MHz, 650 MHz 512 MB 512 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
ADLINK Technology LEC-AL-N4200-4G-16G-eDP-CT
ADLINK Technology 模块化计算机 - COM SMARC Short Size Module with Intel Pentium N4200, quad core, 4 GB DDR3L, 16GB eMMC, 0C to 60C, with eDP function
SMARC v2.0 Intel Pentium N4200 Integrated 2.5 GHz 8 GB 4 GB 2 MB 3 V to 5.25 V Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology nanoX-AL-E3930-4G
ADLINK Technology 模块化计算机 - COM nanoX-AL-E3930-4GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3930, 4GB DDR3L
COM Express Mini Type 10 Intel Atom E3930 Integrated 1.3 GHz 8 GB 4 GB 2 MB Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-BT-E3826-4G
ADLINK Technology 模块化计算机 - COM nanoX-BT-E3826-4GMini COM Express Type 10 module with Intel Atom E3826 at 1.46 GHz and 4GB non ECC DDR3L
COM Express Mini Type 10 Intel Atom E3826 Integrated 1.46 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology nanoX-BT-J1900-4G/32G
ADLINK Technology 模块化计算机 - COM nanoX-BT-J1900-4G/32Gmini size COM Express type 10 module with Intel Celeron J1900 at 2.0/2.42 (Burst) GHz and soldered 4GB DDR3L and 32GB eMMC flash storage
COM Express Mini Type 10 Intel Celeron J1900 Integrated 2 GHz 4 GB 4 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3940-4G/32GB
ADLINK Technology 模块化计算机 - COM t2nanoX-AL-E3940-4G/32GBMini COM Express Type10 module with Intel Apollo Lake-I Atom E3940, 4GB DDR3L 1600MHz I-temp DDR3L w/ETT test
COM Express Mini Type 10 Intel Atom E3940 Integrated 1.6 GHz 8 GB 4 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3950-8G/TPM2.0
ADLINK Technology 模块化计算机 - COM Mini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L wide temperature range, TPM2.0 and ETT screening support
COM Express Mini Type 10 Intel Atom E3950 Integrated 1.6 GHz 8 GB 8 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-BT-E3845-2G
ADLINK Technology 模块化计算机 - COM t2nanoX-BT-E3845-2GMini COM Express Type 10 module with Intel Atom E3845 at 1.91 GHz and 2GB I-temp non ECC DDR3L
COM Express Mini Type 10 Intel Atom E3845 Integrated 1.91 GHz 4 GB 2 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
SECO 模块化计算机 - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp

Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO 模块化计算机 - COM uQ7 - uQ7-A76-J w/Bay Trail-I E3825 a.1.33 GHz DC - RAM DDR3L 2GB - eMMC 8GB - DP++, LVDS - Comm. Temp

Intel Atom E3825 1.33 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO 模块化计算机 - COM uQ7 - uQ7-BT w/Bay Trail-I E3825 a.1.33 GHz DC - RAM DDR3L 4GB 800 MHz (Monolithic) - Comm. Temp

Intel Atom E3825 1.33 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO 模块化计算机 - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 32GB - DP++, LVDS - Comm. Temp

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO 模块化计算机 - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 32GB - Comm. Temp

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO 模块化计算机 - COM uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO 模块化计算机 - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 4GB - eMMC 16GB - DP++, LVDS - Comm. Temp

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO 模块化计算机 - COM Q7 - Intel Atom E3950 Step F1 "Apollo Lake" (2M Cache, up to 2.00 GHz) / TDP 12 W, DDR3L 8GB a.800Mhz (8 chip x 8Gb), eMMC 32GB, LVDS, HDMI, Ethernet Contr. I210 Industrial - PCB lSOLA PCL370HR

Intel Atom x7-E3950 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化计算机 - COM Q7-B03 - Intel Atom E3940 (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 2GB 933Mhz (4 chip x 4Gb), NO eMMC, LVDS,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm