模块化计算机 - COM

结果: 344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-13600HRE

COM Express Compact Type 6 Intel Core i5-13600HRE 2.7 GHz 64 GB 16 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1370PRE processor with 6 P-cores 1.9GHz up to 4.8GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 24MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 16 GByte dua

COM Express Compact Type 6 Intel Core i7-1370PRE 1.9 GHz 64 GB 16 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-13800HRE

COM Express Compact Type 6 Intel Core i7-13800HRE 2.5 GHz 64 GB 32 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
Advantech 模块化计算机 - COM SMARC x6425E 16GLPDR4 -40-85CPhoenix

SMARC v2.1.1 Intel Atom x6425E 2 GHz 16 GB 16 GB 1.5 MB 4.75 V to 5.25 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech 模块化计算机 - COM Ind i5-1145GREE 8GBDDR4 PCIe x4 Phoenix

COM Express Compact Type 6 Intel Core i5-1145GRE 2.6 GHz 8 GB 8 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB - 40 C + 85 C 95 mm x 95 mm
Advantech 模块化计算机 - COM SMARC x7211RE 4GLPDDR5 32GEMMC 2LAN/CAN

SMARC Intel x7211RE 1 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
Advantech 模块化计算机 - COM Atom x7211RE 6W 2C DDR5 eDP COMe Compact

COM Express Intel x7211RE 1 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB - 40 C + 85 C
Advantech 模块化计算机 - COM Atom x7433RE 12W 4C DDR5 COMe Compact

COM Express Intel x7433RE 1.5 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB - 40 C + 85 C
Advantech 模块化计算机 - COM Atom x7835RE 15W 8C DDR5 32G COMe Compac

COM Express Intel x7835RE 1.3 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB - 40 C + 85 C
Advantech 模块化计算机 - COM Intel i7-1365URE 32GLPDDR5 512GNVME COMe

COM Express Intel Intel Core 1.7 GHz 12 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
Ka-Ro electronics 模块化计算机 - COM socketed version of QSMP-2350, needs additional QSBASE5 to run

ARM ARM Cortex-A35, ARM Cortex-M33 400 MHz 3.3 V LVDS, USB - 40 C + 85 C 27 mm x 27 mm x 2.6 mm
Ka-Ro electronics 模块化计算机 - COM Socketed version of the QSRZ-G2L0 for use on the QSBASE4 QS-Evalkit.

Renesas RZ/G2L 1.2 GHz 1 GB 3.1 V to 3.6 V I2C - 40 C + 85 C
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1712TR, 4C, 3 SO-DIMMs

COM Express Basic Size Type 7 Xeon Xeon D-1712TR 3.1 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 3 SO-DIMMs

COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs

COM Express Basic Size Type 7 Intel Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs

COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 4 SO-DIMMs

COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 with dual Core Intel Elkhart Lake x6211E, 8 GB LPDDR4, 128 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6200FE, 4 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6200FE 1 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6414RE, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6414RE 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425RE, 4 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6425RE 1.9 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6211E, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6413E, 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6413 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6414RE, 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6414RE 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm