模块化计算机 - COM

结果: 344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i5-13600HRE 32GB

COM Express Compact Type 6 Intel Core i5-13600HRE Integrated SoC 1.9 GHz, 2.7 GHz 32 GB 32 GB 18 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-13800HRE 64GB

COM Express Compact Type 6 Intel Core i7-13800HRE Integrated SoC 1.8 GHz, 2.5 GHz 64 GB 64 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i3-1315URE 8GB

COM Express Compact Type 6 Intel Core i3-1315URE Integrated SoC 900 MHz, 1.2 GHz 8 GB 8 GB 10 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 E2 W-11155MRE RM590E

COM Express Basic Type 6 Intel W-11155MRE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 E2 W-11555MRE RM590E

COM Express Basic Type 6 Intel W-11555MRE RM590E 2.6 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-1320PRE

COM Express Basic Pin-out Type 6 Intel Core i3-1320PRE Integrated SoC 1.7 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i5-1350PRE

COM Express Basic Pin-out Type 6 Intel Core i5-1350PRE Integrated SoC 1.8 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i7-1370PRE

COM Express Basic Pin-out Type 6 Intel Core i7-1370PRE Integrated SoC 1.9 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-13300HRE

COM Express Basic Pin-out Type 6 Intel Core i3-13300HRE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i7-13800HRE

COM Express Basic Pin-out Type 6 Intel Core i7-13800HRE Integrated SoC 2.5 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i5-13600HRE

COM Express Basic Pin-out Type 6 Intel Core i5-13600HRE Integrated SoC 2.7 GHz 18 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM SMARC-sAMX6i 4x0.8 2/4GB no PCIeb

82 mm x 50 mm NXP i.MX 6 800 MHz 2 GB 3 V to 5.25 V GPIO, I2C, I2S, SATA, SDIO - 40 C + 85 C
JUMPtec 模块化计算机 - COM COMe-bID7 E2 D-1715TER

COM Express Basic Type 7 Xeon D-1715TER 2.4 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM COMe-bID7 E2 D-1746TER

COM Express Basic Type 7 Xeon D-1746TER 2 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM COMe-bID7 E2 D-1747NTE

COM Express Basic Type 7 Xeon D-1747NTE 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM JUMPtec COMh-caRP E2 i3-13300HRE

Intel 2.1 GHz 12 MB 8 V to 20 V Serial - 40 C + 85 C 120 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMh-caRP E2 i7-13800HRE

Intel 2.5 GHz 24 MB 8 V to 20 V Serial - 40 C + 85 C 120 mm x 95 mm
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2752TER PreSeries

Xeon D-2752TER 1.8 GHz 20 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2775TE PreSeries

COM-HPC Xeon D-2775TE 2 GHz 25 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2796TE PreSeries

COM-HPC Xeon D-2796TE 2 GHz 30 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C 160 mm x 160 mm
congatec 模块化计算机 - COM headless Intel Atom E3805 dual core processor, 1.33GHz, 1MB L2 cache, 2GB 1067MT/s DDR3L onboard single channel memory and 4GB eMMC onboard flash Industrial grade temperature range from -40 C to 85 C

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP.
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.
Qseven 2.0 Intel Celeron J3455 Integrated SoC 1.5 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm