模块化计算机 - COM

结果: 344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425E, 8 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6425E 1.8 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425RE, 8 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6425RE 1.9 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-PLUS Quadlite, 2GB LPDDR4 , 32 GB eMMC

SMARC v2.1 NXP i.MX 8M 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, USB, UART - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-PLUS, NPU, 8 GB LPDDR4 , 32 GB eMMC

SMARC v2.1 NXP i.MX 8M 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, USB, UART - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32GB eMMC

SMARC v2.1 NXP i.MX 8M 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, USB, UART - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM Short Size Module with dual Core Intel Elkhart Lake x6211E, 2 GB LPDDR4

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 with dual Core Intel Elkhart Lake x6211E, 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425E, 4 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6425E 1.8 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 1 GB LPDDR4, 32 GB eMMC

SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-PLUS Quadlite, 2GB LPDDR4 , 16 GB eMMC

SMARC v2.1 NXP i.MX 8M 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, USB, UART - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini, 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM QSEVEN INTEL ATOM E3826 BAY TRAIL

Qseven Intel Atom E3826 Integrated SoC 1.46 GHz 1 MB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM QSEVEN INTEL ATOM E3825 BAY TRAIL

Qseven Intel Atom E3825 Integrated SoC 1.33 GHz 1 MB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM QSEVEN INTEL CELERON J1900 BAY TRAIL

Qseven Intel Celeron J1900 Integrated SoC 2 GHz 4 MB 4 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Core i5-7442EQ quad core processor with 2.1GHz up to 2.9GHz, 6MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset QM175 with support for Intel

COM Express Type 6 Intel Core i5-7442EQ QM175 2.1 GHz 32 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1539 Xeon-D 8 core, 1.6GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial T

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 48 GB 0 GB 12 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
congatec CONGA-SA8/I-X7211RE-4G-EMMC32
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x7211RE 2-core processor with 1.0GHz core frequency up to 3.2GHz (turbo), 4GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
SMARC Specification 2.2 Intel X7211RE I2C, PCIe, SCI, SPI, UART, USB - 40 C + 85 C 82 mmx 50 mm
congatec CONGA-SA8/I-X7433RE-16G-EMMC64
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x7433RE 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperaturerange from -40 C to 85 C.
SMARC Specification 2.2 Intel X7433RE 1.5 GHz I2C, PCIe, SCI, SPI, UART, USB - 40 C + 85 C 82 mmx 50 mm
ADLINK Technology Express-ID7R-D-1848TER
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type7 module with Intel Ice Lake-D Refresh LCC D-1848TER, 10C, 3 SO-DIMMs
COM Express Basic Type 7 Intel Xeon D-1848TER 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3x16, PCIe Gen4x16, SATA, UART, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology LEC-ASL-x7211RE-4G-32G-ER
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Amston Lake x7211RE 2-Core CPU, 4GB LPDDR5, 32GB eMMC, -40 C to 85 C
SMARC v2.1 Intel Atom x7211RE 1 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7433RE-8G-64G-ER
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Amston Lake x7433RE 4-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C
SMARC v2.1 Intel Atom x7433RE 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7835RE-8G-64G-ER
ADLINK Technology 模块化计算机 - COM SMARC 2.1 COM with Intel Amston Lake x7835RE 8-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C
SMARC v2.1 Intel Atom x7835RE 1.3 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm