12 VDC 模块化计算机 - COM

结果: 29
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸

NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, 7th Gen Kabylake Core i7-7820EQ (4C8T, 3.7G, 45W), QM175, DDR4 x2, 2xDDI(DP/HDMI/DVI),VGA, LVDS, USB3.0 x4, USB2.0 x8, GbE x2, SATA x4, PCIex16, eight PCIe x1 无库存
最低: 1
倍数: 1

Intel Core i7-7820E 12 VDC - 15 C + 60 C 95 mm x 125 mm

NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, 7th Gen Kabylake CoreCPU i5-6440EQ (4C4T, 3.7G, 45W), QM175, DDR4 x2, 2xDDI(DP/HDMI/DVI),VGA, LVDS, USB3.0 x4, USB2.0 x8, GbE x2, SATA x4, PCIex16, eight PCIe x1 无库存
最低: 100
倍数: 10

Intel ICES 674-644-EQ 12 VDC - 15 C + 60 C 95 mm x 125 mm

NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, Embedded Intel Core i5-8400H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, 无库存
最低: 1
倍数: 1

Intel Core i5-8400H 12 VDC 0 C + 60 C 125 mm x 95 mm

NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, Embedded Intel Core i7-8850H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, 无库存
最低: 100
倍数: 10

Intel Core i7-8850H 12 VDC 0 C + 60 C 125 mm x 95 mm
NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, 8th/9th Generation Intel Core LGA1151 Processor(MAX TDP:35W),C246 PCH with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 无库存
最低: 1
倍数: 1

Intel 12 VDC 0 C + 60 C 125 mm x 95 mm
NexAIoT 模块化计算机 - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors

Intel Pentium PCH 4.8 GHz 12 VDC GPIO, I2C, PCle, USB, UART 0 C + 60 C 125 mm x 95 mm
NexAIoT 模块化计算机 - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor

Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm
NexAIoT 模块化计算机 - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor

Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM COMh-sdID D-2753NT PreSeries

COM-HPC Xeon D-2753NT 2 GHz 20 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM COMh-sdID D-2776NT PreSeries

COM-HPC Xeon D-2776NT 2.1 GHz 25 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM COMh-sdID D-2796NT PreSeries

COM-HPC Xeon D-2796NT 2 GHz 30 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2752TER PreSeries

Xeon D-2752TER 1.8 GHz 20 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2775TE PreSeries

COM-HPC Xeon D-2775TE 2 GHz 25 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2796TE PreSeries

COM-HPC Xeon D-2796TE 2 GHz 30 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C 160 mm x 160 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Core i7-6822EQ, PCH - QM175, LVDS (B1), DP SU DDI3 (B3), no TPM

Intel i7-6822EQ CM236 PCH, CM238 PCH 2 GHz 8 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO 模块化计算机 - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core a.2.6GHz (4.6GHZ in Turbo Boost), 12MB Chace, 45W TDP + ChipsetQM370 (AMT), EDP 2line;VGA; DP++ (DDI1); DP++ (DDI2); HDMI (DDI3) - Comm. Temp

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO 模块化计算机 - COM COMe-C08-BT6 w/Intel Core i7-9850HL , Hexa Core a.1.9GHz, 9MB Cache, 25W TDP + Chipset QM370 + EDP 4l; VGA; DP++ (DDI1); DP++ (DDI2); DP++ (DDI3) - Comm.Temp

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO 模块化计算机 - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp

Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C55 w/Intel Whiskey Lake U i7-8665UE Quad Core a. 1.8GHz, 8MB Cache, 15W TDP, 8 PCIE + 0 PEG + 2 SATA, EDP, DP su DDI2, TPMSLB 9670, 3wire FAN, Comm.Temp.

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COM Express Type 6 - COMe-C55 w/ Intel Whiskey Lake U Celeron 4305UE Dual Core, 5 PCIE + 4 PEG + 2 SATA, LVDS, 4wire Fan, CommTemp

Intel Intel Celeron 4305UE 2 GHz 2 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a. 2.6GHz 15W, GbE I210, eDP, TPM SLB 9670 Q1.2, HUB - Comm. Temp

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO 模块化计算机 - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a.2.6GHz 15W, GbE I211, 2x DDI & LVDS, TPM1.2, 4xUSB3.0, 2x PCIe Gen3 & 3x PCIe Gen2 - Comm. Temp

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm