模块化计算机 - COM

结果: 83
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1345URE

COM Express Compact Type 6 Intel Core i5-1345URE 1.4 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1350PRE

COM Express Compact Type 6 Intel Core i5-1350PRE 1.8 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-13600HE

COM Express Compact Type 6 Intel Core i5-13600HE 2.7 GHz 64 GB 0 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-13600HRE

COM Express Compact Type 6 Intel Core i5-13600HRE 2.7 GHz 64 GB 0 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1365URE

COM Express Compact Type 6 Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1370PE

COM Express Compact Type 6 Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1370PRE

COM Express Compact Type 6 Intel Core i7-1370PRE 1.9 GHz 64 GB 0 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-13800HE

COM Express Compact Type 6 Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-13800HRE

COM Express Compact Type 6 Intel Core i7-13800HRE 2.5 GHz 64 GB 0 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Processor U300E

COM Express Compact Type 6 Intel U300E 1.1 GHz 64 GB 0 GB 8 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE

COM Express Compact Type 6 Intel Core i3-1320PRE 1.7 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1350PRE

COM Express Compact Type 6 Intel Core i5-1350PRE 1.8 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-13600HRE

COM Express Compact Type 6 Intel Core i5-13600HRE 2.7 GHz 64 GB 16 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1370PRE processor with 6 P-cores 1.9GHz up to 4.8GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 24MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 16 GByte dua

COM Express Compact Type 6 Intel Core i7-1370PRE 1.9 GHz 64 GB 16 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-13800HRE

COM Express Compact Type 6 Intel Core i7-13800HRE 2.5 GHz 64 GB 32 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type 6 Prototype Kit with cExpress-R8-8645HS, Express-BASE6 R3.1 carrier, heatsink with FAN and necessary parts for enabling
PICMG COM.0 AMD Ryzen 8645HS Infineon TPM 2.0 5.6 GHz 22 MB 8.5 V to 20 V SATA, Serial, USB, Ethernet 0 C + 60 C 95 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM-HPC Mini Dev Kit with COM-HPC-mMTL-125H-16G, with carrier, THSF, and accessories
PICMG COM-HPC Intel Core Ultra 5 125H Infineon TPM 2.0 18 MB 8.5 V to 20 V I2C, SMBus, UART, USB 0 C + 60 C 95 mm x 70 mm
ADLINK Technology 模块化计算机 - COM NVidia RTX 2000 Adalovelace Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4
MXM 3.1 Type A 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology 模块化计算机 - COM NVidia RTX 3500 Adalovelace Embedded Graphics, MXM 3.1 type B, 82x105mm, PCIex16 Gen4
MXM 3.1 Type A 0 C + 55 C 82 mm x 105 mm x 4.8 mm
ADLINK Technology 模块化计算机 - COM NVidia RTX 5000 Adalovelace Embedded Graphics, MXM 3.1 type B, 82x105mm, PCIex16 Gen4
MXM 3.1 Type A 0 C + 55 C 82 mm x 105 mm x 4.8 mm
ADLINK Technology 模块化计算机 - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs
PICMG COM.0 Intel Ryzen V3C18I Infineon TPM 2.0 3.8 GHz 5 V, 12 V USB, Serial, SATA 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM QSEVEN INTEL ATOM E3825 BAY TRAIL

Qseven Intel Atom E3825 Integrated SoC 1.33 GHz 1 MB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec conga-HPC/cRLP-i3-1315UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1315UE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs Dual channel DDR5 4800 MT/s memory interface

congatec conga-TC700/ultra7-155H
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.4Ghz up to 4.8GHz (turbo) E-Cores 0.9GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra

congatec conga-TC700/ultra5-135H
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7GHz up to 4.6GHz (turbo) E-cores 1.2GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra