WORKPRO 模块化计算机 - COM

结果: 343
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
ADLINK Technology 模块化计算机 - COM Express-KL-i7-7820EQBasic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset 交货期 28 周
最低: 1
倍数: 1

COM Express Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM Express-KL-i5-7442EQBasic COM Express Type6 module with 7th Intel Core i5-7442EQ processor at 2.1/2.9GHz with QM175 chipset N/A
最低: 1
倍数: 1

COM Express Type 6 Intel Core i5-7442EQ QM175 2.1 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset 无库存交货期 18 周
最低: 1
倍数: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 2.2 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM Express-KLE-E3-1505M v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505M v6 processor at 3.0/4.0GHz with CM238 chipset 无库存交货期 18 周
最低: 1
倍数: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
IEI ICE-BT-T6-E38271-R10
IEI 模块化计算机 - COM COM Express Basic Type 6 module supports Intel Atom Dual-Core Processor E3827(8W) 无库存
最低: 100
倍数: 1

IEI ICE-BT-T6-E38251-R10
IEI 模块化计算机 - COM COM Express Basic Type 6 module supports Intel Atom Dual-Core Processor E3825(6W) 无库存
最低: 100
倍数: 1

IEI ICE-BT-T6-E38451-R10
IEI 模块化计算机 - COM COM Express Basic Type 6 module supports Intel Atom Quad-Core Processor E3845(10W) 无库存
最低: 100
倍数: 1

IEI ICE-BT-T6-E38151-R10
IEI 模块化计算机 - COM COM Express Basic Type 6 module supports Intel Atom Single-Core Processor E3815(5W) 无库存
最低: 100
倍数: 1

IEI ICE-BT-T6-E38261-R10
IEI 模块化计算机 - COM COM Express Basic Type 6 module supports Intel Atom Dual-Core Processor E3826(7W) 无库存
最低: 100
倍数: 1

ADLINK Technology Express-SL2-G3900E
ADLINK Technology 模块化计算机 - COM Basic size type 2 COM Express module with 6th Intel Celeron G3900E processor at 2.4GHz with HM170 chipset 无库存
最低: 1
倍数: 1
ADLINK Technology Express-CFR-G5600E
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 9th Intel Pentium G5600E dual core processor at 2.6/3.1GHz with HM370 chipset, 2 SO-DIMM 无库存
最低: 1
倍数: 1
ADLINK Technology Express-CFR-i3-9100HL
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 9th Intel Core i3-9100HL quad core processor at 1.6/2.9GHz with HM370 chipset, 2 SO-DIMM 无库存
最低: 1
倍数: 1
ADLINK Technology Express-CFR-E-2276ME
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2276ME hexa core processor at 2.8/4.5GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support 无库存
最低: 1
倍数: 1

NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, Embedded Intel Core i7-8850H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, 无库存
最低: 100
倍数: 10

Intel Core i7-8850H 12 VDC 0 C + 60 C 125 mm x 95 mm

NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, Embedded Intel Core i5-8400H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, 无库存
最低: 1
倍数: 1

Intel Core i5-8400H 12 VDC 0 C + 60 C 125 mm x 95 mm
NexCOBOT 模块化计算机 - COM COM Express Type 6, Basic Module, 8th/9th Generation Intel Core LGA1151 Processor(MAX TDP:35W),C246 PCH with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 无库存
最低: 1
倍数: 1

Intel 12 VDC 0 C + 60 C 125 mm x 95 mm
Arbor Technology 模块化计算机 - COM COM-EXP Mini INTEL ATOM E3825 BAY TRAIL 无库存
最低: 1
倍数: 1

COM Express Mini Type 10 Intel Atom E3825 Integrated SoC 1.33 GHz 2 GB 5 V, 12 V Audio, I2C, LPC, PCle, SPI - 20 C + 70 C 84 mm x 55 mm
Arbor Technology 模块化计算机 - COM COM-EXP Mini INTEL ATOM E3827 BAY TRAIL 无库存
最低: 1
倍数: 1

COM Express Mini Type 10 Intel Atom E3827 Integrated SoC 1.75 GHz 2 GB 5 V, 12 V Audio, I2C, LPC, PCle, SPI - 20 C + 70 C 84 mm x 55 mm
Ka-Ro electronics 模块化计算机 - COM The factory is currently not taking orders for this product. 8库存量
250预期 2026/7/10

NXP STM32MP157C 200 MHz, 650 MHz 512 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
congatec 模块化计算机 - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC.

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM QSEVEN INTEL ATOM E3845 BAY TRAIL

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM QSEVEN INTEL ATOM E3815 BAY TRAIL

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface

COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).

COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm