S 模块化计算机 - COM

结果: 1,485
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
Arbor Technology NAO-550E
Arbor Technology 模块化计算机 - COM 无库存
最低: 1
倍数: 1

Arbor Technology NAO-660E-E3825-2G-2S
Arbor Technology 模块化计算机 - COM 无库存
最低: 1
倍数: 1

Arbor Technology NAO-660E-E3845-2G-2S
Arbor Technology 模块化计算机 - COM 无库存
最低: 1
倍数: 1

Arbor Technology PBC-900J
Arbor Technology 模块化计算机 - COM Type 6 COM Express Carrier Board w/PCI-104 Expansion 无库存交货期 16 周
最低: 100
倍数: 100

Arbor Technology QSM-520E-2G-T40E
Arbor Technology 模块化计算机 - COM 无库存
最低: 100
倍数: 100

Arbor Technology QSM-653E
Arbor Technology 模块化计算机 - COM 无库存
最低: 50
倍数: 50

Arbor Technology QSM-662E-E3825-2G
Arbor Technology 模块化计算机 - COM 无库存
最低: 50
倍数: 50

Arbor Technology QSM-662E-E3845-2G
Arbor Technology 模块化计算机 - COM 无库存
最低: 50
倍数: 50

congatec 模块化计算机 - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
ADLINK Technology 模块化计算机 - COM EGX-MXM-A4500-8GB-80W/Adlink logo

Intel Xeon W-11865MLE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface

COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Core i3-7100U dual core processor with 2.4GHz, 3MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U).

COM Express Type 6 Intel Core i3-7100U Integrated PCH-LP 2.4 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm
Ka-Ro electronics 模块化计算机 - COM The factory is currently not taking orders for this product.
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr

COM Express Type 6 AMD Integrated SoC 3.5 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).

COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Core i7-7600U dual core processor with 2.8GHz up to 3.9GHz, 4MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U).

COM Express Type 6 Intel Core i7-7600U Integrated PCH-LP 2.8 GHz 32 GB 0 GB 4 MB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range.

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range.
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec conga-TS170/i3-6102E CM236
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6102E quad core processor with 1.9GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface.
0 GB 0 GB 3 MB
congatec conga-TS170/i3-6100E CM236
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6100E quad core processor with 2.7GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface.
0 GB 0 GB 3 MB
NexAIoT 模块化计算机 - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor

Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
NexAIoT 模块化计算机 - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor

Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm
NexAIoT 模块化计算机 - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors

Intel Pentium PCH 4.8 GHz 12 VDC GPIO, I2C, PCle, USB, UART 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Atom C3308 2-core processor with 1.6 GHz, 4MB Cache and dual channel DDR4 2133 MT/s memory interface for up to 64 GByte (formerly Denverton). Features four 2.5GbE KX interface ports. Commercial tempera

COM Express Basic Type 7 Intel Integrated SoC 1.6 GHz 4 MB PCIe 0 C + 60 C 95 mm x 125 mm
Advantech 模块化计算机 - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
4.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm