模块化计算机 - COM
共享
分享此
复制
此时无法生成该链接。请重试。
显示关于"
CA
"的其他信息
查看相关内容 »
CA 模块化计算机 - COM
产品
(1,506)
图片
新品速递
结果:
1,506
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
嵌入式解决方案
计算
模块化计算机 - COM
制造商
外观尺寸
处理器品牌
处理器类型
芯片组
频率
RAM最大容量
已安装RAM
高速缓冲存储器
工作电源电压
接口类型
最小工作温度
最大工作温度
尺寸
ADLINK Technology
Advantech
Alorium Technology
ARBOR Technology
Axiomtek
BECOM
congatec
DFRobot
Eurotech
EyeCloud
IEI
Ka-Ro electronics
Kneron
Kontron
Nexcom
SECO
Seeed Studio
SoMLabs
重置
70 mm x 40 mm
82 mm x 50 mm
COM Express
COM Express Basic
COM Express Basic Pin-out Type 6
COM Express Basic Size Type 7
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Evaluation Carrier Type 6
COM Express Mini
COM Express Mini, Type 10
COM Express Mini Module
COM Express Mini Pin-out Type 10
COM Express Mini Type 10
COM Express R3.0 Type 6
COM Express Type 16
重置
Altera
AMD
Ampere
ARM
Broadcom
Freescale
Intel
MediaTek
NVIDIA
NXP
Qualcomm
Renesas
STMicroelectronics
Texas Instruments
VIA
Xeon
Xilinx
重置
7305E
165H
6600HE
ARC A350M
ARC A370M
ARM Cortex-A35
ARM Cortex-A35, ARM Cortex-M33
ARM Cortex-A55
Atom
Atom D2550
Atom E3805
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom E3940
Atom E3950
Atom E640
重置
32 kB, 32 kB, 256 kB
AMD FCH A75
CM236
CM236 PCH, CM238 PCH
CM238
CM246
CM246 PCH, HM370,QM370
CS5536
EG20T
F71869ED
HM170
HM175
HM370
HM570E
HM65
I3-N305
i3-N305
Infineon TPM 2.0
Integrated
Integrated PCH-LP
重置
200 MHz
200 MHz, 650 MHz
400 MHz
400 MHz, 1.6 GHz
454 MHz
500 MHz
532 MHz
600 MHz, 1.4 GHz
667 MHz
792 MHz
800 MHz
800 MHz, 1.6 GHz
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
900 MHz, 1 GHz
900 MHz, 1.2 GHz
925 MHz
930 MHz
945 MHz
1 GHz
1.035 GHz
≤
≥
重置
0 GB
512 kB
1 MB
2 MB
3 MB
4 MB
5 MB
6 MB
22 MB
26 MB
42 MB
128 MB
256 MB
512 MB
1 GB
2 GB
2.4 GB
4 GB
8 GB
16 GB
≤
≥
重置
0 GB
512 kB
1 MB
2 MB
3 MB
4 MB
5 MB
6 MB
22 MB
128 MB
256 MB
512 MB
1 GB
2 GB
4 GB
6 GB
8 GB
16 GB
32 GB
64 GB
≤
≥
重置
32 kB, 256 kB
32 kB, 512 kB
64 kB, 512 kB
128 kB
128 kB, 256 kB, 512 kB
256 kB
512 kB
512 kB, 2 MB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
16 MB
≤
≥
重置
3 V to 5.25 V
3.1 V to 3.6 V
3.1 V to 5.5 V
3.3 V
3.3 V to 5 V
3.3 V/5 V
3.6 V
4.75 V TO 20 V
4.75 V to 20 V
4.75 V to 5.25 V
5 V
5 V to 14 V
5 V to 20 V
5 V, 12 V
5 VDC
8
8 V to 20 V
8.5 V to 12 V
8.5 V to 20 V
9 V to 20 V
≤
≥
重置
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
Audio, CAN, I2C, SDI, SPI, UART
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
Audio, DDI, Ethernet, I2C, LPC, PCIe, SATA, SMBus,
Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0
重置
0 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 15 C
- 5 C
重置
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
重置
27 mm x 27 mm x 2.3 mm
27 mm x 27 mm x 2.6 mm
29 mm x 29 mm x 2.6 mm
30 mm x 30 mm
33 mm x 33 mm x 5.6 mm
40 mm x 70 mm
50 mm x 82 mm
55 mm x 84 mm
67.6 mm x 26 mm x 3.6 mm
67.6 mm x 26 mm x 4 mm
67.6 mm x 31 mm x 3.6 mm
68 mm x 26 mm x 4 mm
68 mm x 31 mm x 4 mm
69.6 mm x 60 mm
70 mm x 40 mm
70 mm x 70 mm
74 mm x 46 mm
80 mm x 22 mm x 4.7 mm
82 mm x 105 mm x 4.8 mm
82 mmx 50 mm
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
选择
图像
零件编号
制造商
描述
数据表
供货情况
单价(含13%增值税)
根据您的数量,按照单价筛选表格中的结果。
数量
RoHS
ECAD模型
外观尺寸
处理器品牌
处理器类型
芯片组
频率
RAM最大容量
已安装RAM
高速缓冲存储器
工作电源电压
接口类型
最小工作温度
最大工作温度
尺寸
模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
conga-SA7/x6425E-16G eMMC64
congatec
受限供货情况
制造商零件编号
conga-SA7/x6425E-16G eMMC64
Mouser 零件编号
787-050100
congatec
模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
数据表
更多信息可用
受限供货情况
详细信息
SMARC v2.1
Intel
Atom x6425E
2 GHz to 3 GHz
1.5 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
82 mm x 50 mm
模块化计算机 - COM
NexCOBOT 10K00062010X2
10K00062010X2
NexCOBOT
限制装运
制造商零件编号
10K00062010X2
Mouser 零件编号
230-10K00062010X2
NexCOBOT
模块化计算机 - COM
限制装运
详细信息
模块化计算机 - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
conga-QA7/i-x6425RE-8G eMMC32
congatec
受限供货情况
制造商零件编号
conga-QA7/i-x6425RE-8G eMMC32
Mouser 零件编号
787-015810
congatec
模块化计算机 - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
数据表
更多信息可用
受限供货情况
Qseven Form Factor, Qseven Spec. Rev. 2.1
Intel
Atom x6425RE
1.9 GHz
1.5 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
conga-MA5/E3950-8G eMMC32
congatec
受限供货情况
制造商零件编号
conga-MA5/E3950-8G eMMC32
Mouser 零件编号
787-048000
congatec
模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
数据表
更多信息可用
受限供货情况
详细信息
COM Express Mini Type 10
Intel
Atom x7-E3950
Integrated SoC
1.6 GHz
42 MB
2 MB
2 MB
0 C
+ 60 C
55 mm x 84 mm
模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
conga-SMX8-Plus/i-QC-2G eMMC16
congatec
受限供货情况
制造商零件编号
conga-SMX8-Plus/i-QC-2G eMMC16
Mouser 零件编号
787-051321
congatec
模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
数据表
更多信息可用
受限供货情况
详细信息
SMARC v2.1
NXP
i.MX 8M Plus Quad
1.6 GHz
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
- 40 C
+ 85 C
82 mm x 50 mm
模块化计算机 - COM iMX6 Quad COM SO-DIMM Ind Temp
TX6Q-8037
Ka-Ro electronics
受限供货情况
寿命结束
制造商零件编号
TX6Q-8037
Mouser 零件编号
951-TX6Q-8037
寿命结束
Ka-Ro electronics
模块化计算机 - COM iMX6 Quad COM SO-DIMM Ind Temp
数据表
更多信息可用
受限供货情况
详细信息
SO-DIMM
Freescale
i.MX 6Quad
1 GHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 20 C
+ 70 C
67.6 mm x 31 mm x 3.6 mm
模块化计算机 - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
congatec conga-TCR8/8845HS
conga-TCR8/8845HS
congatec
受限供货情况
新产品
制造商零件编号
conga-TCR8/8845HS
Mouser 零件编号
787-051700
新产品
congatec
模块化计算机 - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
更多信息可用
受限供货情况
详细信息
模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
ADLINK Technology LEC-ALN-N97-8G-64G-CT
LEC-ALN-N97-8G-64G-CT
ADLINK Technology
受限供货情况
新产品
制造商零件编号
LEC-ALN-N97-8G-64G-CT
Mouser 零件编号
976-LECALNN978G64GCT
新产品
ADLINK Technology
模块化计算机 - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
数据表
更多信息可用
受限供货情况
SMARC v2.1
Intel
N97
1.5 GHz
16 GB
8 GB
6 MB
5 V
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
0 C
+ 60 C
82 mm x 50 mm
模块化计算机 - COM Freescale iMX287 COM SO-DIMM IND TEMP
TX28-4031
Ka-Ro electronics
受限供货情况
NRND
制造商零件编号
TX28-4031
Mouser 零件编号
951-TX28-4031
NRND
Ka-Ro electronics
模块化计算机 - COM Freescale iMX287 COM SO-DIMM IND TEMP
更多信息可用
受限供货情况
详细信息
SO-DIMM
Freescale
i.MX287
454 MHz
128 MB
128 MB
3.1 V to 5.5 V
I2C, SPI, UART
- 40 C
+ 85 C
67.6 mm x 26 mm x 3.6 mm
模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.
conga-QA5/i-E3940-4G eMMC16
congatec
受限供货情况
制造商零件编号
conga-QA5/i-E3940-4G eMMC16
Mouser 零件编号
787-015511
congatec
模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.
数据表
更多信息可用
受限供货情况
详细信息
Qseven
Intel
Atom x5-E3940
Integrated SoC
1.6 GHz
22 MB
22 MB
2 MB
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE
conga-TC675/i3-1320PREconga-TC675/i3-132
congatec
受限供货情况
制造商零件编号
conga-TC675/i3-1320PREconga-TC675/i3-132
Mouser 零件编号
787-TC675/I3-1320PRE
congatec
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE
数据表
更多信息可用
受限供货情况
详细信息
COM Express Compact Type 6
Intel
Core i3-1320PRE
1.7 GHz
64 GB
0 GB
12 MB
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
- 40 C
+ 85 C
95 mm x 95 mm
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE
conga-TC675/i7-1365UEconga-TC675/i7-1365
congatec
受限供货情况
制造商零件编号
conga-TC675/i7-1365UEconga-TC675/i7-1365
Mouser 零件编号
787-TC675/I7-1365UET
congatec
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE
数据表
更多信息可用
受限供货情况
详细信息
COM Express Compact Type 6
Intel
Core i7-1365UE
1.7 GHz
64 GB
0 GB
12 MB
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
0 C
+ 60 C
95 mm x 95 mm
模块化计算机 - COM QSEVEN INTEL ATOM E3815 BAY TRAIL
congatec conga-QA3/i-E3815-2G eMMC4
conga-QA3/i-E3815-2G eMMC4
congatec
受限供货情况
寿命结束
制造商零件编号
conga-QA3/i-E3815-2G eMMC4
Mouser 零件编号
787-015124
寿命结束
congatec
模块化计算机 - COM QSEVEN INTEL ATOM E3815 BAY TRAIL
数据表
更多信息可用
受限供货情况
详细信息
512 kB
512 kB
512 kB
模块化计算机 - COM COMe-mRP10 i5-1345UE 16GB
34014-1600-14-5
JUMPtec
受限供货情况
制造商零件编号
34014-1600-14-5
Mouser 零件编号
168-34014-1600-14-5
JUMPtec
模块化计算机 - COM COMe-mRP10 i5-1345UE 16GB
数据表
产品评论
更多信息可用
受限供货情况
详细信息
COM Express Mini Pin-out Type 10
Intel
Core i5-1345UE
Integrated SoC
1.4 GHz
12 MB
4.75 V to 20 V
I2C, SPI
0 C
+ 60 C
84 mm x 55 mm
模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC.
conga-QA5/E3930-2G eMMC16
congatec
受限供货情况
制造商零件编号
conga-QA5/E3930-2G eMMC16
Mouser 零件编号
787-015502
congatec
模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC.
数据表
受限供货情况
详细信息
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.
conga-QMX6/iDC-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/iDC-1G eMMC4 Rev C.x
Mouser 零件编号
787-016312
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Dual
800 MHz
1 GB
1 MB
1 MB
5 V
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.
conga-SA5/E3950-8G eMMC32
congatec
受限供货情况
制造商零件编号
conga-SA5/E3950-8G eMMC32
Mouser 零件编号
787-050000
congatec
模块化计算机 - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.
了解更多
关于congatec conga sa5
的信息
数据表
受限供货情况
详细信息
SMARC
Intel
Atom x7-E3950
Integrated SoC
1.6 GHz
42 MB
2 MB
2 MB
0 C
+ 60 C
82 mm x 50 mm
模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores
conga-HPC/cRLP-i7-1365UREconga-HPC/cRLP-
congatec
受限供货情况
制造商零件编号
conga-HPC/cRLP-i7-1365UREconga-HPC/cRLP-
Mouser 零件编号
787-HPC/CRLP-I7-1365
congatec
模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores
了解更多
关于congatec com hpc
的信息
数据表
受限供货情况
详细信息
COM-HPC Size A
Intel
Core i7-1365URE
1.7 GHz
64 GB
0 GB
12 MB
8 V to 20 V
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
- 40 C
+ 85 C
120 mm x 95 mm
模块化计算机 - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0
ROM-5620CU-OEA2E
Advantech
受限供货情况
制造商零件编号
ROM-5620CU-OEA2E
Mouser 零件编号
923-ROM-5620CU-OEA2E
Advantech
模块化计算机 - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0
数据表
受限供货情况
详细信息
模块化计算机 - COM QSXM/MM6C/2GS/4GF/E85 socketed module
QSXM-MM60/SOCK
Ka-Ro electronics
受限供货情况
制造商零件编号
QSXM-MM60/SOCK
Mouser 零件编号
951-QSXM-MM60/SOCK
Ka-Ro electronics
模块化计算机 - COM QSXM/MM6C/2GS/4GF/E85 socketed module
数据表
受限供货情况
详细信息
NXP
i.MX 8M Mini
1.6 GHz
2 GB
2 GB
32 kB, 512 kB
3.3 V to 5 V
Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB
- 25 C
+ 85 C
29 mm x 29 mm x 2.6 mm
模块化计算机 - COM Freescale iMX6 Dual COM SO-DIMM
TX6U-8030
Ka-Ro electronics
受限供货情况
制造商零件编号
TX6U-8030
Mouser 零件编号
951-TX6U-8030
Ka-Ro electronics
模块化计算机 - COM Freescale iMX6 Dual COM SO-DIMM
了解更多
关于Ka-Ro electronics ka ro tx6dl COM
的信息
数据表
受限供货情况
详细信息
SO-DIMM
Freescale
i.MX 6U7
800 MHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 40 C
+ 85 C
68 mm x 31 mm x 4 mm
模块化计算机 - COM COM express Type10 development kit rev.B
CEB94017B
Axiomtek
受限供货情况
新产品
制造商零件编号
CEB94017B
Mouser 零件编号
960-CEB94017B
新产品
Axiomtek
模块化计算机 - COM COM express Type10 development kit rev.B
数据表
受限供货情况
模块化计算机 - COM COM Express Type 10 Mini module with Intel Celeron J6412, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp)
CEM320-J6412-8G
Axiomtek
受限供货情况
新产品
制造商零件编号
CEM320-J6412-8G
Mouser 零件编号
960-CEM320-J6412-8G
新产品
Axiomtek
模块化计算机 - COM COM Express Type 10 Mini module with Intel Celeron J6412, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp)
数据表
受限供货情况
模块化计算机 - COM COM Express Type 10 Mini module with Intel Atom X6413E, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp)
CEM320-X6413-16G
Axiomtek
受限供货情况
新产品
制造商零件编号
CEM320-X6413-16G
Mouser 零件编号
960-CEM320-X6413-16G
新产品
Axiomtek
模块化计算机 - COM COM Express Type 10 Mini module with Intel Atom X6413E, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp)
数据表
受限供货情况
模块化计算机 - COM COM Express Type 10 Mini module with Intel Atom x6414RE, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp)
CEM320-X6414-16G
Axiomtek
受限供货情况
新产品
制造商零件编号
CEM320-X6414-16G
Mouser 零件编号
960-CEM320-X6414-16G
新产品
Axiomtek
模块化计算机 - COM COM Express Type 10 Mini module with Intel Atom x6414RE, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp)
数据表
受限供货情况
«
26
27
28
29
30
»
×
筛选结果
请修改您的搜索,这样它会返回结果。