THE BEST SOLUTION 模块化计算机 - COM

结果: 1,495
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6200FE, 4 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6200FE 1 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP).
COM-HPC Size A Intel Celeron 6305E 1.8 GHz 4 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425E, 8 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6425E 1.8 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 i5-11500HE QM580E

COM Express Basic Type 6 Intel Core i5-11500HE QM580E 2.6 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 E2 W-11555MRE RM590E

COM Express Basic Type 6 Intel W-11555MRE RM590E 2.6 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 i7-13800HE

COM Express Basic Pin-out Type 6 Intel Core i7-13800HE Integrated SoC 2.5 GHz 24 MB 8.5 V to 20 V I2C, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-1320PRE

COM Express Basic Pin-out Type 6 Intel Core i3-1320PRE Integrated SoC 1.7 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i5-1350PRE

COM Express Basic Pin-out Type 6 Intel Core i5-1350PRE Integrated SoC 1.8 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i7-1370PRE

COM Express Basic Pin-out Type 6 Intel Core i7-1370PRE Integrated SoC 1.9 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-13300HRE

COM Express Basic Pin-out Type 6 Intel Core i3-13300HRE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 6600HE HM570E

COM Express Basic Type 6 Intel 6600HE HM570E 2.6 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 2GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.

COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 4 SO-DIMMs

COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1340PE processor with 4 P-cores

COM-HPC Size A Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
Advantech 模块化计算机 - COM Intel i7-1365URE 32GLPDDR5 512GNVME COMe

COM Express Intel Intel Core 1.7 GHz 12 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1365UE processor with 2 P-cores

COM-HPC Size A Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1370PE processor with 6 P-cores

COM-HPC Size A Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-13800HRE processor with 6 P-cores

COM-HPC Size A Intel Core i7-13800HRE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Client module based on Intel Core i9-13900E LGA 1700 processor

COM-HPC Size C Intel Core i9-13900E 1.8 GHz 128 GB 0 GB 36 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 8GB LPDDR4

COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 2GB LPDDR4

COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6211E, 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6413E, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6413 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm