THE BEST SOLUTION 模块化计算机 - COM

结果: 1,495
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
JUMPtec 模块化计算机 - COM COMe-bTL6 i3-11100HE QM580E

COM Express Basic Type 6 Intel Core i3-11100HE QM580E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 i3-11100HE RM590E

COM Express Basic Type 6 Intel Core i3-11100HE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-cAP6 i5-12600HE 16GB

COM Express Evaluation Carrier Type 6 Intel Core i5-12600HE Integrated SoC 2.5 GHz 8.5 V to 20 V I2C, LPC, SATA, SPI, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP).
COM-HPC Size A Intel Core i3-1115G4E 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec 模块化计算机 - COM COM HPC Size A module with Intel Core i7-1185G7E Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP).
COM-HPC Size A Intel Core i7-1185G7E 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 i7-11850HE QM580E

COM Express Basic Type 6 Intel Core i7-11850HE QM580E 2.6 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 with dual Core Intel Elkhart Lake x6211E, 8 GB LPDDR4, 128 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6211E, 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 dual Core Intel Elkhart Lake x6211E, 4 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6413E, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6413 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6414RE, 2 GB LPDDR4, 32 GB eMMC

SMARC v2.1 Intel Atom X6414RE 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
JUMPtec 模块化计算机 - COM COMe-bTL6 W-11555MLE RM590E

COM Express Basic Type 6 Intel W-11555MLE RM590E 1.9 GHz 12 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 i7-1370PE

COM Express Basic Pin-out Type 6 Intel Core i7-1370PE Integrated SoC 1.9 GHz 24 MB 8.5 V to 20 V I2C, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 i3-13300HE

COM Express Basic Pin-out Type 6 Intel Core i3-13300HE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 i5-1350PE

COM Express Basic Pin-out Type 6 Intel Core i5-1350PE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI 0 C + 60 C 125 mm x 95 mm
ADLINK Technology 模块化计算机 - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs

COM Express Basic Size Type 7 Intel Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM HPC Size A module with Intel Core i5-1145G7E Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP).
COM-HPC Size A Intel Core i5-1145G7E 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.4GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.

COM Express Mini Type 10 Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 2 MB 0 C + 60 C 55 mm x 84 mm
ADLINK Technology 模块化计算机 - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 4GB LPDDR4

COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
JUMPtec 模块化计算机 - COM COMe-bID7 E2 D-1746TER

COM Express Basic Type 7 Xeon D-1746TER 2 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB - 40 C + 85 C 95 mm x 125 mm
ADLINK Technology 模块化计算机 - COM COM-HPC Mini Dev Kit with COM-HPC-mMTL-125H-16G, with carrier, THSF, and accessories
PICMG COM-HPC Intel Core Ultra 5 125H Infineon TPM 2.0 18 MB 8.5 V to 20 V I2C, SMBus, UART, USB 0 C + 60 C 95 mm x 70 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB 3 V to 5.25 V - 40 C + 85 C
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.

COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec 模块化计算机 - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C.

COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
ADLINK Technology 模块化计算机 - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425RE, 4 GB LPDDR4, 64 GB eMMC

SMARC v2.1 Intel Atom X6425RE 1.9 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm