THE BEST SOLUTION 模块化计算机 - COM

结果: 1,495
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1577 Xeon-D 16 core 1.3GHz 45 watt SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 2 x SATA3, 4 x USB3 2 x 10GbE KR KX4 GbE, and 1 x GbE.

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.3 GHz 48 GB 0 GB 24 MB 0 C + 60 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2752TER PreSeries

Xeon D-2752TER 1.8 GHz 20 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Core i3-7102E dual core processor with 2.1GHz, 3MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset HM175 with support for Intel Optane memory

COM Express Type 6 Intel Core i3-7102E HM175 2.1 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM COMh-sdID D-2753NT PreSeries

COM-HPC Xeon D-2753NT 2 GHz 20 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Celeron 3965U dual core processor with 2.2GHz, 2MB Intel Smart Cache, GT1 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U).

COM Express Type 6 Intel Celeron 3965U Integrated PCH-LP 2.2 GHz 32 GB 0 GB 2 MB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1527 Xeon-D 4 core, 2.2GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE.

COM Express Basic Type 7 Intel Xeon Integrated SoC 2.2 GHz 48 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2796TE PreSeries

COM-HPC Xeon D-2796TE 2 GHz 30 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM COMh-sdID E2 D-2775TE PreSeries

COM-HPC Xeon D-2775TE 2 GHz 25 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C 160 mm x 160 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu

COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Core i5-7300U dual core processor with 2.6GHz up to 3.5GHz, 3MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U).

COM Express Type 6 Intel Core i5-7300U Integrated PCH-LP 2.6 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology MXM-RTX5000
ADLINK Technology 模块化计算机 - COM NVidia Quadro RTX5000 Embedded Graphics, MXM 3.1, PCIe x16 GEN3
MXM 3.1 Type B NVIDIA Quadro RTX5000 1.035 GHz 16 GB 16 GB 5 V DP, PCIe Gen3x16 0 C + 50 C 110 mm x 82 mm x 4.8 mm
JUMPtec 模块化计算机 - COM COMh-sdID D-2776NT PreSeries

COM-HPC Xeon D-2776NT 2.1 GHz 25 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM COMh-sdID D-2796NT PreSeries

COM-HPC Xeon D-2796NT 2 GHz 30 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
ADLINK Technology EGX-MXM-A1000-4G-60W-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia RTX A2000 GA107, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Conformal coating
MXM 3.1 Type A NVIDIA RTX A1000 1.192 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 50 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-AD2000
ADLINK Technology 模块化计算机 - COM NVidia RTX 2000 Adalovelace Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4
MXM 3.1 Type A NVIDIA RTX 2000 16 GB 8 GB DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology EGX-MXM-T1000-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia Quadro T1000 Embedded Graphics, conformal coating
MXM 3.1 Type A NVIDIA Quadro T1000 1.395 GHz 16 GB 4 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology t1EGX-MXM-RTX3000/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia Quadro RTX3000 Embedded Graphics, ETT -20 - +70
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 - 20 C + 70 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology t1EGX-MXM-T1000-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia Quadro T1000 Embedded Graphics, ETT -20 - +70, Conformal coating
MXM 3.1 Type A NVIDIA Quadro T1000 1.395 GHz 16 GB 4 GB 5 V DP, PCIe Gen3x16 - 20 C + 70 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology MXM-A4500-16GB-115W
ADLINK Technology 模块化计算机 - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP115W, 16GB GDDR6, PCIe x16 GEN4
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 16 GB 5 V DP, HDMI, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm
ADLINK Technology MXM-AXe-A350M
ADLINK Technology 模块化计算机 - COM MXM 3.1 Type A module featuring the Intel Arc A350M Graphics Processor Mobile, 4GB GDDR6
MXM 3.1 Type A Intel ARC A350M 1.15 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology EGX-MXM-A4500-16G-80W-cc/Adlink logo
ADLINK Technology 模块化计算机 - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP80W, 16GB GDDR6, PCIe x16 GEN4, Conformal coating
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 16 GB 5 V DP, PCIe Gen4x16 0 C + 50 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology t2EGX-MXM-RTX3000/Adlink logo-WT
ADLINK Technology 模块化计算机 - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS, ETT -40 - +85
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 105 mm x 82 mm x 4.8 mm