SOC 模块化计算机 - COM

结果: 255
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM Qseven module with Intel Atom E3827 dual core processor with 1.75GHz, 1MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC.

Qseven Intel Atom E3827 Integrated SoC 1.75 GHz 5 MB 5 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 2GB 1333MT/s DDR3L onboard memory. No onboard eMMC.

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 GB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
COM-HPC Intel Xeon D-2752TER Integrated SoC 1.8 GHz 1 TB 20 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range.
COM-HPC Intel Xeon D1735TR Integrated SoC 2.2 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 160 mm x 160 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-1365URE 16GB

COM Express Compact Type 6 Intel Core i7-1365URE Integrated SoC 1.2 GHz, 1.7 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-13800HRE 64GB

COM Express Compact Type 6 Intel Core i7-13800HRE Integrated SoC 1.8 GHz, 2.5 GHz 64 GB 64 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
COM-HPC Intel Xeon D-2796TE Integrated SoC 2 GHz 1 TB 30 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
COM-HPC Intel Xeon D1715TER Integrated SoC 2.4 GHz 256 GB 10 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 80 C 160 mm x 160 mm
congatec 模块化计算机 - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.

COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i5-1345URE 16GB

COM Express Compact Type 6 Intel Core i5-1345URE Integrated SoC 1.1 GHz, 1.4 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i5-1350PRE 16GB

COM Express Compact Type 6 Intel Core i5-1350PRE Integrated SoC 1.3 GHz, 1.8 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM Qseven module with headless Intel Atom E3805 dual core processor with 1.33GHz, 1MB L2 cache, 2GB 1066MT/s DDR3L onboard memory and 4GB eMMC onboard flash.

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM headless Intel Atom E3805 dual core processor, 1.33GHz, 1MB L2 cache, 2GB 1067MT/s DDR3L onboard single channel memory and 4GB eMMC onboard flash Industrial grade temperature range from -40 C to 85 C

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 2GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.

COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Celeron N3350 SoC (Dual-core, 6W TDP, CPU freq. 1.1/2.4GHz, GPU 12EU freq. 200/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.

Qseven Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.3GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.

SMARC Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3151 4-core processor (single die) with 2.7GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface.
COM Express Type 7 AMD EPYC 3151 Integrated SoC 2.9 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface.
COM Express Type 7 AMD EPYC 3201 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3351 12-core processor (dual die) with 1.9GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl).
COM Express Type 7 AMD EPYC 3351 Integrated SoC 3 GHz 32 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C.
COM Express Type 7 Intel Xeon D-1712TR Integrated SoC 2 GHz 128 GB 10 MB Ethernet, PCle, USB 0 C + 60 C
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i3-13300HRE 16GB

COM Express Compact Type 6 Intel Core i3-13300HRE Integrated SoC 1.5 GHz, 2.1 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm