SOC 模块化计算机 - COM

结果: 255
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
JUMPtec 模块化计算机 - COM JUMPtec COMe-cRP6 E2 i7-1370PRE 32GB

COM Express Compact Type 6 Intel Core i7-1370PRE Integrated SoC 1.2 GHz, 1.9 GHz 32 GB 32 GB 24 MB 8.5 V to 20 V Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB 3 V to 5.25 V - 40 C + 85 C
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.

COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec 模块化计算机 - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C.

COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec 模块化计算机 - COM Qseven module with Intel Atom E3845 quad core processor, 1.91GHz, 2MB L2 cache, 8GB 1333MT/s DDR3L onboard dual channel memory and 16GB eMMC onboard flash.

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 26 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3251 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl).
COM Express Type 7 AMD EPYC 3251 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.

SMARC Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.

COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1732TE 8-core processor with 1.9 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C.
COM Express Type 7 Intel Xeon D-1732TE Integrated SoC 1.9 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. 4x SODIMM sockets.
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash.

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.

COM Express Mini Type 10 Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3101 4-core processor (single die) with 2.1GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface.
COM Express Type 7 AMD EPYC 3101 Integrated SoC 2.9 GHz 8 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 80 C.
COM Express Type 7 Intel Xeon D-1715TER Integrated SoC 2.4 GHz 128 GB 10 MB Ethernet, PCle, USB - 40 C + 80 C
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C.
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i5-13600HRE

COM Express Basic Pin-out Type 6 Intel Core i5-13600HRE Integrated SoC 2.7 GHz 18 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-cAP6 i5-12600HE 16GB

COM Express Evaluation Carrier Type 6 Intel Core i5-12600HE Integrated SoC 2.5 GHz 8.5 V to 20 V I2C, LPC, SATA, SPI, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C.
COM Express Type 7 Intel Xeon D-1735TR Integrated SoC 2.2 GHz 128 GB 15 MB GPIO, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 i7-13800HE

COM Express Basic Pin-out Type 6 Intel Core i7-13800HE Integrated SoC 2.5 GHz 24 MB 8.5 V to 20 V I2C, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-1320PRE

COM Express Basic Pin-out Type 6 Intel Core i3-1320PRE Integrated SoC 1.7 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i5-1350PRE

COM Express Basic Pin-out Type 6 Intel Core i5-1350PRE Integrated SoC 1.8 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i7-1370PRE

COM Express Basic Pin-out Type 6 Intel Core i7-1370PRE Integrated SoC 1.9 GHz 24 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 E2 i3-13300HRE

COM Express Basic Pin-out Type 6 Intel Core i3-13300HRE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
JUMPtec 模块化计算机 - COM COMe-bRP6 i5-1350PE

COM Express Basic Pin-out Type 6 Intel Core i5-1350PE Integrated SoC 2.1 GHz 12 MB 8.5 V to 20 V I2C, SPI 0 C + 60 C 125 mm x 95 mm