DIE 模块化计算机 - COM

结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 高速缓冲存储器 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl).

COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3151 4-core processor (single die) with 2.7GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface.
COM Express Type 7 AMD EPYC 3151 Integrated SoC 2.9 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3101 4-core processor (single die) with 2.1GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface.
COM Express Type 7 AMD EPYC 3101 Integrated SoC 2.9 GHz 8 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface.
COM Express Type 7 AMD EPYC 3201 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3451 16-core processor (dual die) with 2.15GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl).
COM Express Type 7 AMD EPYC 3451 Integrated SoC 3 GHz 32 MB PCIe, SATA, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3251 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl).
COM Express Type 7 AMD EPYC 3251 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3351 12-core processor (dual die) with 1.9GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl).
COM Express Type 7 AMD EPYC 3351 Integrated SoC 3 GHz 32 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm