PRFE21000039

Olmatic
188-PRFE21000039
PRFE21000039

制造商:

说明:
嵌入式箱式电脑 wiu 2 - 1.92Ghz with Intel Atom x5-Z8350

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Olmatic
产品种类: 嵌入式箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Embedded Box Computers
Intel
Atom x5-Z8350
1.92 GHz
2 GB
0 GB
7 V to 24 V
159 mm x 128 mm x 90 mm
商标: Olmatic
存储容量: 2 GB
存储类型: DDR3L
处理器系列: Intel Atom x5-Z8350
系列: wiu 2
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

wiu IP69 Waterproof Mini-IPCs with UPS

Olmatic wiu Waterproof Mini-IPCs with UPS are fully sealed, IP69-rated, robust IPCs that continue to operate even in the case of voltage loss, preventing malfunction. These environment-friendly IPCs have high-performance processors with enough working and hard disk space. The fanless concept and ECO design make these IPCs quiet and energy-saving. The minimalist housing and simultaneous design with all common interfaces allow optimal use in mobile and harsh environments. Applications for Olmatic wiu Waterproof Mini-IPCs include industrial, commercial, scientific research, military, public security, service, marine, transportation, mining, and telecommunications markets.