POWEREX 嵌入式箱式电脑

结果: 65
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 代码名称
IEI ECA-300-R11
IEI 嵌入式箱式电脑 Mini-Tower Chassis, Support Micro-ATX or ATX Motherboard, One 3.5" HDD or 2.5" SSD,Two 5.25 CD-ROM,Support PS/2 ATX Power Supply, RoHS

Embedded Box Computers
IEI ECW-281B-BTi-J1/2GB-R21
IEI 嵌入式箱式电脑 Fanless embedded system with WAFER-BT-R21,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory,12VDC in, 60W power adapter, black, RoHS

Embedded Box Computers
IBASE MPT-1000VNM
IBASE 嵌入式箱式电脑 MPT-1000V with MBT-1002V (Intel N3350), 4GB LPDDR4 RAM onboard , 9-32VDC input(12V-32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage
Embedded Box Computers
IBASE MPT-1000VM
IBASE 嵌入式箱式电脑 MPT-1000V with MBT-1002V (Intel E3950), 4GB LPDDR4 RAM onboard , 9-32VDC input(12V-32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage
Embedded Box Computers
IBASE MPT-1000V8GM
IBASE 嵌入式箱式电脑 MPT-1000V with MBT-1002V (Intel E3950), 8GB LPDDR4 RAM onboard , 9-32VDC input(12V-32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage
Embedded Box Computers
IBASE SI-334
IBASE 嵌入式箱式电脑 Signage Player with MBD334 w/ AMD RyzenTM Embedded V2748 Eight-Core a. 2.9GHz/4.25GHz APU; 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB, 150W power adaptor (RoHS)

Embedded Box Computers AMD Ryzen V2748 SoC 4.25 GHz 64 GB 8 GB 12 V Audio, Ethernet, HDMI, USB 3.1 0 C + 45 C 269 mm x 193 mm x 31.5 mm
IEI TANK-XM811AI-RPL01/2A-R10
IEI 嵌入式箱式电脑 Ruggedized embedded system with 13th Intel Core i9, 2 x 16GB DDR4 pre-installed, 2 x PCIe x8 expansion, 2.5 256 SSD, 12-28V DC, 180W AC DC power adapter, RoHS

Embedded Box Computers
IEI TANK-XM811AI-RPL02/2A-R10
IEI 嵌入式箱式电脑 Ruggedized embedded system with 13th Intel Core i7, 2 x 16GB DDR4 pre-installed, 2 x PCIe x8 expansion, 2.5 256 SSD, 12-28V DC, 180W AC DC power adapter, RoHS

Embedded Box Computers
ADLINK Technology AADP-128-BCM 4x10G
ADLINK Technology 嵌入式箱式电脑 Ampere Altra Max M128-26 SOC, 6x 16GB DDR4 DRAM, 256GB M.2 SSD, Tower Chassis with Liquid Cooling, 750-watt power supply, including integrated Broadcom BCM57502 and OCP SFP+ with 4 RJ45 transceivers
Embedded Box Computers
IEI TANK-XM811AI-i5AD/2A-A40-R10
IEI 嵌入式箱式电脑 Ruggedized embedded system with Intel Core i5-12500TE 1.9GHz, (up to 4.3GHz, 6-Core, TDP 35W), 2 x 8GB DDR4 pre-installed, Intel Arc Pro A40 pre-installed, 2.5" 256 SSD, 12-28V DC, 180W AC DC power adapter, RoHS

Embedded Box Computers
ADLINK Technology AADP-64-BCM 4x10G
ADLINK Technology 嵌入式箱式电脑 Ampere Altra Q64-22 SOC, 4x 16GB DDR4 DRAM, 128GB M.2 SSD, Tower Chassis with Liquid Cooling 240, 750-watt power supply, including integrated Broadcom BCM57502 and OCP SFP+ with 4 RJ45 transceivers
Embedded Box Computers
Arbor Technology 嵌入式箱式电脑 Intel Bay Trail E3845, Power Ignition, GPS, CAN, 3 Mini-Pcie slot with 2 sim socket, E13 Mark.-40 70.
Embedded Box Computers Intel Atom E3845 Intel Atom E3845 1.91 GHz 8 GB 0 GB 9 V to 36 V - 40 C + 70 C 200 mm x 54 mm x 180 mm Bay Trail
Arbor Technology ARTS-1450 R1.0
Arbor Technology 嵌入式箱式电脑 Intel Bay Trail E3845, Power Ignition, GPS, CAN, 3 Mini-Pcie slot with 2 sim socket, E13 Mark.-40~70.

Embedded Box Computers Intel
NexCOBOT 6879G0008130F
NexCOBOT 嵌入式箱式电脑 Micro-ATX Form Factor, 8th/9th Generation Intel Core LGA1151 Processor Supports Power 95W max. DDR4 2666/2400/2133 MHz, max. 64GB . 2 x HDMI, 1 x DP, 1 x VGA, 2 x GbE LAN , 6 x USB 3.2 (Gen 2) , 4 x USB 3.2 (Gen 1), 1x M.2 E-key (PCIe/USB), 1 x M.2 M

Embedded Box Computers Intel LGA1151 0 C + 60 C
Arbor Technology ARTS-4770 R1.0
Arbor Technology 嵌入式箱式电脑 Intel Ivy Bridge Core i7-3517UE, power ignition,4x POE, 12v output for 2nd display, Removable 2.5" SSD bay, E13 Mark

Embedded Box Computers Intel