NexCOBOT 嵌入式箱式电脑

结果: 6
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 处理器品牌 处理器类型 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
NexCOBOT 嵌入式箱式电脑 GRC2-V100 无库存
最低: 1
倍数: 1

Embedded Box Computers 24 V DP, DVI-I, Ethernet, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 251 mm x 185 mm x 90 mm

NexCOBOT 嵌入式箱式电脑 Teach Pendant, GUI display with VGA signal input, handheld operating teach pendant that features an ergonomic housing with safety elements, 10.1 WXGA resolution Panel, and Multi-Touch P-Cap

Embedded Box Computers 24 VDC 0 C + 50 C

NexCOBOT 嵌入式箱式电脑 Micro-ATX Form Factor, 6th/7th Generation Intel Core LGA1151 Processor, Q170, LGA1151, DDR4 x4 up to 64GB, 2 x HDMI, 1 x DVI-I, 10 x USB3.0 , 4 x USB2.0 ,2 x GbE , 6 x SATAIII 5 x RS232, 1 x RS232/422/485, 1x PCIex16, 1 x PCIe x4, 1 PCI

Embedded Box Computers Intel LGA1151 64 GB USB 0 C + 60 C 244 mm x 244 mm
NexCOBOT 嵌入式箱式电脑 GRC2-H102

Embedded Box Computers 24 V Ethernet, HDMI, RS-232/422/485, USB 2.0, mPCIe 0 C + 50 C 298.6 mm x 249 mm x 68 mm
NexCOBOT 6879G0008130F
NexCOBOT 嵌入式箱式电脑 Micro-ATX Form Factor, 8th/9th Generation Intel Core LGA1151 Processor Supports Power 95W max. DDR4 2666/2400/2133 MHz, max. 64GB . 2 x HDMI, 1 x DP, 1 x VGA, 2 x GbE LAN , 6 x USB 3.2 (Gen 2) , 4 x USB 3.2 (Gen 1), 1x M.2 E-key (PCIe/USB), 1 x M.2 M

Embedded Box Computers Intel LGA1151 0 C + 60 C
NexCOBOT 6879G0009130F
NexCOBOT 嵌入式箱式电脑 ATX, 8/9th (Coffee Lake-S, Coffee Lake-S Refresh) Intel Core i9/i7/i5/i3/Pentium Processor, Max. 95W, Q370, LGA1151, DDR4 x 4 up to 64GB, VGA, HDMI, DP , 4 x USB 3.1(Gen2), 2 x USB 3.1(Gen1) ,2 x USB2.0, 3 x GbE LAN , 4 x SATAIII, 5 x RS232, 1 x RS23

Embedded Box Computers Intel LGA1151 0 C + 60 C