人机界面显示器及平板电脑

结果: 319
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
IEI 人机界面显示器及平板电脑 12.1" 450cd/m(2nd) 1280x800 fanless panel PC with Intel Core i5-1340PE on-board processor, 8GB LPDDR4x on-board, Wi-Fi 6E and Bluetooth 5.2 module, PCAP touch, 12V DC, R11

IEI 人机界面显示器及平板电脑 12.1" 450cd/m(2nd) 1280x800 fanless panel PC with Intel Core i7-1370PE on-board processor, 16GB LPDDR4x on-board, Wi-Fi 6E and Bluetooth 5.2 module, PCAP touch, 12V DC, R11

IEI 人机界面显示器及平板电脑 13.3" 350cd/m 1920x1080 fanless panel PC with Intel Core i7-1260P on-board processor, 8GB LPDDR4x on-board, Wi-Fi 6E and Bluetooth 5.2 module, PCAP touch, 12V DC, R11

IEI 人机界面显示器及平板电脑 13.3" 350cd/m(2nd) 1920x1080 fanless panel PC with Intel Core i3-1320PE on-board processor, 8GB LPDDR4x on-board, Wi-Fi 6E and Bluetooth 5.2 module, PCAP touch, 12V DC, R1

IEI 人机界面显示器及平板电脑 13.3" 350cd/m(2nd) 1920x1080 fanless panel PC with Intel Core i5-1340PE Pon-board processor, 8GB LPDDR4x on-board, Wi-Fi 6E and Bluetooth 5.2module, PCAP touch, 12V DC, R11

IEI 人机界面显示器及平板电脑 13.3" 350cd/m(2nd) 1920x1080 fanless panel PC with Intel Core i7-1370PE on-board processor, 16GB LPDDR4x on-board, Wi-Fi 6E and Bluetooth 5.2 module, PCAP touch, 12V DC, R11

IEI 人机界面显示器及平板电脑 13.3" 350cd/m 1920x1080 fanless panel PC with Intel Core i7-1370PE on-board processor, 8GB LPDDR4x on-board, Wi-Fi 6E and Bluetooth 5.2 module, PCAP touch, 12V DC, R1

IEI 人机界面显示器及平板电脑 13.3" 350cd/m(2nd) 1920x1080 Fanless Panel PC with Intel Celeron Processor J6412 on-board Processor ,TDP 10W, 8GB LPDDR4 on-board , 802.11a/b/g/n/ac/ax WiFi&Bluetooth 5.2 module, PCAP touch,R11

IEI 人机界面显示器及平板电脑 15.6" 450cd/m(2nd) 1920x1080 fanless Panel PC with Intel Celeron Processor J6412 on-board Processor ,TDP 10W, 8GB LPDDR4 on-board , 802.11a/b/g/n/ac/ax WiFi&Bluetooth 5.2 module, PCAP touch,R11

IEI 人机界面显示器及平板电脑 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM , with AG, R20
Fanless Industrial Grade Capacitive Intel Celeron LCD 1.5 GHz 2 GB 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI 人机界面显示器及平板电脑 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM, Mifare RFID , with AG, R20
Fanless Industrial Grade Capacitive Intel Celeron LCD 1.58 GHz 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI 人机界面显示器及平板电脑 12.1" 600 cd/m2 XGA Panel PC with IntelR CeleronR Processor J1900, TDP 10W, 2GB RAM*1, support iRIS-2400, black color, 9-36V DC input, resistive touch window with AG coating, R13

Intel
IEI 人机界面显示器及平板电脑 21.5" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i7-1370PE 4.8GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10
IEI 人机界面显示器及平板电脑 23.8" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10

Medical Panel PC Capacitive Intel LCD 85 VAC to 264 VAC 1920 x 1080 23.8 in 0 C + 40 C 567 mm x 370.6 mm x 63.9 mm
IEI 人机界面显示器及平板电脑 23.8" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i7-1370PE 4.8GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10

IEI 人机界面显示器及平板电脑 12.1" 600 cd/m2 XGA Panel PC with IntelR CeleronR Processor J1900, TDP 10W, 2GB RAM*1, support iRIS-2400, black color, 9-36V DC input, projected capacitive touch window with AG coating, R13

Intel
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10

Fanless Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 10.1" 420cd/m(2nd) 1280x800 fanless Panel PC with RK3568 on-board Processor , 4GB LPDDR4 on-board , 32GB Emmc,Option:802.11a/b/g/n/ac/uchax&Blue,p. R10

IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10

Light Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10

Fanless Industrial Grade Capacitive Intel Core i3 2.5 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R13

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 2 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm