+ 50 C 人机界面显示器及平板电脑

结果: 514
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
IEI 人机界面显示器及平板电脑 12.1" 600cd/m XGA panel PC,802.11b/g/n,resistive touch screen,2M camera, microphone,Dual GbE LAN, R15

Light Industrial Grade Resistive Intel 100 VAC to 240 VAC, 9 VDC to 36 VDC 12.1 in - 20 C + 50 C 310 mm x 265 mm x 52.6 mm
IEI 人机界面显示器及平板电脑 12.1500 cd/m 1024x768 fanless Panel PC with Intel Celeron Processor J3455 (10W) on-board Processor, POE option, 1*4GB DDR3L , 802.11a/b/g/n/ac WiFi module, PCAP touch, 2M camera, microphone,R10

Light Industrial Grade Capacitive Intel Celeron LCD 2.3 GHz 4 GB 2 MB 9 V to 30 V 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI 人机界面显示器及平板电脑 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM , with AG, R20
Fanless Light Industrial Grade Capacitive Intel Celeron LCD 1.5 GHz 2 GB 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI 人机界面显示器及平板电脑 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM, Mifare RFID , with AG, R20
Fanless Light Industrial Grade Capacitive Intel Celeron LCD 1.58 GHz 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10

Fanless Light Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10

Light Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10

Fanless Light Industrial Grade Capacitive Intel Core i3 2.5 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R13

Fanless Light Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 2 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI 人机界面显示器及平板电脑 Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Pentium Dual Core G3320TE Processor (2.3 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, resistive touch, 2M camera, microphone , with AG, R13

Light Industrial Grade Resistive Intel Pentium 2.3 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI 人机界面显示器及平板电脑 15" 400cd/m XGA panel PC with Intel Celeron P4500 1.86G CPU,1GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21

Multi-functional Resistive Intel Celeron XGA TFT LCD 1.86 GHz 1 GB 0 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI 人机界面显示器及平板电脑 8.4" 450 cd/m SVGA Panel PC with Intel Atom N2600 1.6GHz processor, 2GB DDR3 RAM, and resistive touch screen, 9-28VDC input, R12, RoHS

Industrial Grade Resistive Intel Atom N2600 1.6 GHz 2 GB 2 GB 9 V to 28 V 8.4 in - 10 C + 50 C 244 mm x 175 mm x 86.5 mm
IEI 人机界面显示器及平板电脑 24 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 19 350 cd/m SXGA Panel PC with POS-H61,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen

Intelligent Industrial Resistive Intel 4 GB 4 GB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, CN reg, ROHS

Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, EU reg, ROHS

Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, TW reg, ROHS

Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, US reg, ROHS

Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, CN reg, ROHS

Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, EU reg, ROHS

Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, US reg, ROHS

Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI 人机界面显示器及平板电脑 Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Dual Corei3-4330T Processor (3.0 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, projected capacitive touch screen, 2M camera, microphone , with AG, R13

Light Industrial Grade Capacitive Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm