+ 50 C 人机界面显示器及平板电脑

结果: 516
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
Schneider Electric 人机界面显示器及平板电脑 10" W Basic Operator Terminal
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 273 mm x 203 mm x 47 mm
Schneider Electric 人机界面显示器及平板电脑 12" W Basic Operator Terminal
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1280 x 800 12 in 0 C + 50 C 313 mm x 235 mm x 50 mm
Schneider Electric 人机界面显示器及平板电脑 15" W Basic Operator Terminal
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Schneider Electric 人机界面显示器及平板电脑 5.7 HMI and Control, Builtin DIO Source
Resistive TFT LCD 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 640 x 480 5.7 in 0 C + 50 C 169.5 mm x 137 mm x 60 mm
Schneider Electric 人机界面显示器及平板电脑 5.7inc HMI and Control,Built in DIO Sink
Resistive Ethernet, Serial, USB 640 x 480 5.7 in 0 C + 50 C 169.5 mm x 137 mm x 60 mm
Schneider Electric 人机界面显示器及平板电脑 "4""W basic modular terminal"
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4 in 0 C + 50 C 140.4 mm x 101.1 mm x 13.9 mm
Schneider Electric 人机界面显示器及平板电脑 4"W basic modular terminal, GP-ProEX
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm
Schneider Electric 人机界面显示器及平板电脑 "7""W basic modular terminal"
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 201.2 mm x 137.2 mm x 17.1 mm
Schneider Electric 人机界面显示器及平板电脑 4" W basic Web terminal
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 134.5 mm x 108.5 mm x 43 mm
Schneider Electric 人机界面显示器及平板电脑 7" W basic Web terminal
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
Schneider Electric 人机界面显示器及平板电脑 10" W basic Web terminal
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 273 mm x 203 mm x 47 mm
Schneider Electric 人机界面显示器及平板电脑 12" W basic Web terminal"
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 1280 x 800 12 in 0 C + 50 C 313 mm x 235 mm x 50 mm
Weintek MT8106iP
Weintek 人机界面显示器及平板电脑 10.1 Basic HMI, Non-UL

19.2 VDC to 28.8 VDC 0 C + 50 C
Eaton Electrical XV-102-BE-35TQRC-10
Eaton Electrical 人机界面显示器及平板电脑 NZM4 FLANGE MNTED H&LE KIT TYPE 12 - 72"
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 3.5 in 0 C + 50 C
Eaton Electrical XV-102-D4-57TVRG-10
Eaton Electrical 人机界面显示器及平板电脑 3P NGF 1600A DT310 LSI 100Ka R Fr CB w/F
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 5.7 in 0 C + 50 C
Eaton Electrical XV-102-D6-57TVRC-10
Eaton Electrical 人机界面显示器及平板电脑 XV 5.7" TFT resist TOUCH PLST CODESYS CA
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 5.7 in 0 C + 50 C
Eaton Electrical XV-102-D6-70TWRC-10
Eaton Electrical 人机界面显示器及平板电脑 TYPE F FRAME, TERMINAL BLOCK
Resistive TFT 64 MB Ethernet, RS-232, RS-485, USB 7 in 0 C + 50 C
Eaton Electrical XV-303-10-C00-A00-1C
Eaton Electrical 人机界面显示器及平板电脑 XV 300 10" HMI MULT-TCH PCT CE7 OS 2 ENE
Multi-Touch LED 512 MB Ethernet, RS-232, RS-485, CAN, USB 10 in 0 C + 50 C
Siemens 6AG11283GB064AX1
Siemens 人机界面显示器及平板电脑 SIPLUS HMI MTP700 Unified Comfort
24 V 0 C + 50 C
Siemens 6AG11283KB064AX1
Siemens 人机界面显示器及平板电脑 SIPLUS HMI MTP1000 Unified Comfort
24 V 0 C + 50 C
Siemens 6AG11283MB064AX1
Siemens 人机界面显示器及平板电脑 SIPLUS HMI MTP1200 Unified Comfort
24 V 0 C + 50 C
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, US reg, ROHS
Fanless Capacitive Rockchip Cortex-A72, Cortex-A53 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 9 V to 30 V 800 x 1280 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI PPC2-C104-ADLP-i3/8G-R10
IEI 人机界面显示器及平板电脑 10.4" 400cd/m 1024x768 Fanless Panel PC with 12th Generation Intel Core i3-1215UE on-board Processor,TDP 15W,8GB LPDDR4 on-board, PCAP touch,12V DC,R10

Fanless Light Industrial Grade Capacitive Intel Core i3-1215 LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI PPC2-C104-ADLP-i7/8G-R10
IEI 人机界面显示器及平板电脑 10.4" 400cd/m 800x600 Fanless Panel PC with 12th Generation Intel Core i7-1260P Processor,8GB LPDDR4 on-board, PCAP touch,12V DC,R10

Fanless Light Industrial Grade Capacitive Intel Core i7-1260P LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI PPC-F24AA-H81i-i3/4G/PC-R21
IEI 人机界面显示器及平板电脑 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 16 GB 4 GB 4 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm