+ 50 C 人机界面显示器及平板电脑

结果: 516
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
Eaton Electrical XV-303-70-C00-A00-1B
Eaton Electrical 人机界面显示器及平板电脑 XV 300 7" HMI MULT-TCH PCT CE7 OS 2 ENET
Multi-Touch LED 512 MB Ethernet, RS-232, RS-485, CAN, USB 7 in 0 C + 50 C
Eaton Electrical XV-303-70-C00-A00-1C
Eaton Electrical 人机界面显示器及平板电脑 HEATER A
Multi-Touch LED 512 MB Ethernet, RS-232, RS-485, CAN, USB 7 in 0 C + 50 C
Eaton Electrical XV-303-70-C00-A00-1D
Eaton Electrical 人机界面显示器及平板电脑 48.3KV, DBA-2, 80E, 1BAR EXPL FUSE
Multi-Touch LED 512 MB Ethernet, RS-232, RS-485, CAN, USB 7 in 0 C + 50 C
Eaton Electrical XV-303-70-C00-A00-1E
Eaton Electrical 人机界面显示器及平板电脑 48.3KV, DBA-2, 100E, 1BAR EXPL FUSE
Multi-Touch LED 512 MB Ethernet, RS-232, RS-485, CAN, USB 7 in 0 C + 50 C
Eaton Electrical XV-303-70-CE0-A00-1E
Eaton Electrical 人机界面显示器及平板电脑 48.3KV, DBA-2, 125E, 1BAR EXPL FUSE
Multi-Touch LED 512 MB Ethernet, RS-232, RS-485, CAN, USB 7 in 0 C + 50 C
Eaton Electrical XV-313-10-B00-A00-1C
Eaton Electrical 人机界面显示器及平板电脑 HEATER A
Multi-Touch LED 512 MB Ethernet, RS-232, USB 0 C + 50 C
ADLINK Technology TITAN2-21WPH-TGL-I3 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 2.2 GHz 64 GB 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I3 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WPH-TGL-I5 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I5 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
Siemens 6AV66430AA011AX0
Siemens 人机界面显示器及平板电脑
0 C + 50 C

NexAIoT 人机界面显示器及平板电脑 Panel PC 17", IP66 front, SXGA 4:3(350nits), Resistive, Intel Q87(Haswell Gen4), 2x DDR3L, DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot,12-30 VDC, -10-50C, WDH 451x376x105mm., 2x PCI/PCIe slot, 9.5Kg (Barebone only.)

Resistive Intel Celeron, Core i3/i5, Pentium SXGA TFT LCD 12 V to 30 V USB 1280 x 1024 17 in - 10 C + 50 C 451 mm x 375.5 mm x 105 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.)

Capacitive Intel Celeron, Core i3/i5, Pentium TFT LCD USB 1920 x 1080 21.5 in - 10 C + 50 C 562.4 mm x 382.4 mm x 105.05 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only.

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm
SECO 人机界面显示器及平板电脑 SA62 DualLite based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6DualLite TFT LCD 1 GHz 1 GB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO 人机界面显示器及平板电脑 SA62 Solo based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6Solo TFT LCD 1 GHz 512 MB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm