64 GB 人机界面显示器及平板电脑

结果: 27
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
ADLINK Technology 人机界面显示器及平板电脑 21.5", SP-TGL, i5-1145G7E, 8GB RAM, 128GB SSD, AC-in 1库存量
最低: 1
倍数: 1
Medical Panel PC Capacitive Intel Intel Core i5-1145G7E FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 VDC, 100 V to 240 V Ethernet, HDMI, USB 1920 x 1080 21.5 in 0 C + 40 C 520 mm x 61 mm x 335 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R20
AI Ready Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 230 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C
IEI 人机界面显示器及平板电脑 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI 人机界面显示器及平板电脑 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI 人机界面显示器及平板电脑 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI 人机界面显示器及平板电脑 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
Axiomtek 人机界面显示器及平板电脑 15" XGA TFT expandable industrial touch panel computer with 14th/13th/12th gen Intel Core i9/i7/i5/i3, Celeron or Pentium processor and PCIe slot
Industrial Panel PC Resistive Intel Celeron, Core i3/i5/i7 12th Gen, Pentium XGA TFT LCD 64 GB 0 GB 100 VAC to 240 VAC Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, USB 2.0, USB 3.2, VGA 1024 x 768 15 in 0 C + 50 C 378.3 mm x 310.3 mm x 88.8 mm
ADLINK Technology 人机界面显示器及平板电脑 SP2-21WP-TGL-i3, 4GB, w/ IO, 12V, CT
Medical Panel PC Intel Intel Core i5 FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 MB 100 VAC to 240 VAC, 24 VDC Ethernet, PCI-e, USB 1920 x 1080 21.5 in 0 C + 30 C 551 mm x 86 mm x 342 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6" FHD, Intel Tiger Lake i5-1145G7E-CT,LVDS, Storage: M.2 256GB
11th Generation Open-Frame Panel PC Intel Intel Core i5-1145G7E, Intel Core i5-1145GRE 4.1 GHz 64 GB 8 MB 12 V Audio, DP, Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 15.6 in 0 C + 60 C 383.16 mm x 65.1 mm x 232.99 mm