4 GB 人机界面显示器及平板电脑

结果: 103
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
IEI 人机界面显示器及平板电脑 Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Dual Corei3-4330T Processor (3.0 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, projected capacitive touch screen, 2M camera, microphone , with AG, R13

Light Industrial Grade Capacitive Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Core i3 2.4 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Core i5 Dual Core 4570TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Pentium Dual Core G3320TE CPU (Above 2.2GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Pentium 2.3 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 24" 250cd/m FHD Medical panel PC ,Intel Skylake Dual Core Core i5-6300U Processor (2.4 GHz), 1*4GB DDR4 , 802.11a/b/g/n/ac , PCAP touchscreen, 5M camera, microphone, R10

Fanless Point-of-Care Capacitive Intel Core i5 4 GB 0 GB 12 V to 28 V 24 in 0 C + 40 C 594.6 mm x 379.6 mm x 60.68 mm
Advantech 人机界面显示器及平板电脑 HIT-W153 PCT,4G,64G,Cam,WiFiBT,RFID,SC,I

Healthcare/Hospitality All-in-One Capacitive Intel Celeron FHD TFT LED 2.5 GHz 8 GB 4 GB 2 MB 100 VAC to 240 VAC Audio, USB 1920 x 1080 15.6 in 0 C + 40 C 400.1 mm x 273 mm x 43 mm
Advantech 人机界面显示器及平板电脑 21.5" Pcap,N4200,8G RAM,128G SSD,WF,PWC

Fanless All-in-One Capacitive Intel Pentium N4200 FHD LCD 1.1 GHz, 2.5 GHz 4 GB 4 GB 12 V USB 1920 x 1080 21.5 in 0 C + 40 C 315.4 mm x 523.9 mm x 39.5 mm

Advantech 人机界面显示器及平板电脑 21.5" White, Intel Celeron J1900, Res T/S, 4 GB RAM, IT Adapter

Fanless All-in-One Intel Celeron J1900 2 GHz 4 GB 0 GB 2 MB 12 V to 30 V 0 C + 40 C 505 mm x 316 mm x 45.9 mm
Advantech 人机界面显示器及平板电脑 15.6" PCT.T/S with Intel Cele J1900, 4GB

Fanless All-in-One Capacitive Intel Celeron TFT LCD 4 GB 12 V Audio, Ethernet, HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 40 C 389.81 mm x 240.12 mm x 45.2 mm
ADLINK Technology 人机界面显示器及平板电脑 SP-10WP-KL-i3,4GB,w/ IO,9-36VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP
Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 36 V Audio, Ethernet, I2C, PCIe, Serial, USB 1280 x 800 10.1 in - 20 C + 60 C
ADLINK Technology 人机界面显示器及平板电脑 SP-12WP-KL-i3,4GB,w/ IO,12VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP
Intel Core i3 2.4 GHz 16 GB 4 GB 12 V Audio, Ethernet, I2C, PCIe, Serial, USB 1280 x 800 12.1 in - 20 C + 70 C
ADLINK Technology 人机界面显示器及平板电脑 EGX-MXM-A4500-16GB-115W/Adlink logo
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology 人机界面显示器及平板电脑 SP-15WP-KL-i3,4GB,w/ IO,12VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP
Intel Core i3 2.4 GHz 16 GB 4 GB 12 V Audio, Ethernet, I2C, PCIe, Serial, USB 1366 x 768 15.6 in 0 C + 50 C
ADLINK Technology 人机界面显示器及平板电脑 Titan-21WP-VESA with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm
ADLINK Technology 人机界面显示器及平板电脑 Titan-21WP-PIPE with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm
ADLINK Technology 人机界面显示器及平板电脑 Titan-24WP-VESA with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 23.8 in 0 C + 45 C 610 mm x 379 mm x 67.3 mm
ADLINK Technology 人机界面显示器及平板电脑 Titan-24WP-PIPE with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 23.8 in 0 C + 45 C 610 mm x 379 mm x 67.3 mm
ADLINK Technology 人机界面显示器及平板电脑 Titan-15WP-VESA with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1366 x 768 15.6 in 0 C + 45 C 419 mm x 268 mm x 59.3 mm
ADLINK Technology 人机界面显示器及平板电脑 Titan-15WP-PIPE with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1366 x 768 15.6 in 0 C + 45 C 419 mm x 268 mm x 59.3 mm
ADLINK Technology 人机界面显示器及平板电脑 EGX-MXM-A4500-8GB-115W/Adlink logo
Intel Atom x5-E3930 LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology 人机界面显示器及平板电脑 EGX-MXM-T1000/Adlink logo
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology 人机界面显示器及平板电脑 SP2-10WP-TGL-i3, 4GB, w/ IO, 12V, CT
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology 人机界面显示器及平板电脑 SP2-10WP-KL-i3, 4GB, w/ IO, 12VIntel Kaby Lake i3-7100UStorage: M.2 64GB SSD
7th Generation Fanless Panel PC Intel Intel Core i3-7100U 2.4 GHz 8 GB 4 GB 12 V Ethernet, I2C, PCI-e, Serial, USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 64.4 mm x 168.3 mm
ADLINK Technology 人机界面显示器及平板电脑 Intel Kaby Lake i3-7100UStorage: M.2 64GB SSD
7th Generation Fanless Panel PC Intel Intel Core i3-7100U 2.4 GHz 8 GB 4 GB 12 V Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 15.6 in - 20 C + 60 C 383.16 mm x 65.1 mm x 232.99 mm
ADLINK Technology 人机界面显示器及平板电脑 Intel Kaby Lake i3-7100UStorage: M.2 64GB SSD
7th Generation Fanless Panel PC Intel Intel Core i3-7100U 2.4 GHz 8 GB 4 GB 12 V Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 67.6 mm x 309.19 mm