8 GB 人机界面显示器及平板电脑

结果: 45
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
BCM Advanced Research 人机界面显示器及平板电脑 Open Frame Panel PC

Capacitive LCD 3.4 GHz 6 MB 12 V to 24 V I2C, SPI, USB 1200 x 1920 10.1 in 0 C + 40 C 252 mm x 165.8 mm x 30.6 mm
Advantech 人机界面显示器及平板电脑 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm
EDATEC 人机界面显示器及平板电脑 21.5 inch industrial HMI Raspberry Pi 5 8GB DDR, 64GB MicroSD card audio & speaker and a cooler

Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 V USB 1920 x 1080 21.5 in - 20 C + 50 C 531.3 mm x 317.8 mm x 46.5 mm
IBASE 人机界面显示器及平板电脑 12.1 Industrial Panel PC with MBP-210-N305, Intel Core i3-N305 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor

Industrial Panel PC Capacitive Intel i3-N305 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
IBASE 人机界面显示器及平板电脑 12.1 Industrial Panel PC with MBP-210-N355, Intel Core 3 N355 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, w/o OS and power adaptor , Operation Temperature -20C-45C

Industrial Panel PC Capacitive Intel i3-N355 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
Industrial Shields 人机界面显示器及平板电脑 Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi

7 inch TouchBerry Panel PC Pi Capacitive Broadcom IPS TFT 1.5 GHz 8 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1024 x 600 7 in 0 C + 40 C 220 mm x 67 mm x 155 mm
Industrial Shields 人机界面显示器及平板电脑 Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi

TouchBerry Pi Panel PC Capacitive Broadcom IPS TFT 1.5 GHz 8 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1280 x 800 10.1 in 0 C + 40 C 286 mm x 64 mm x 216 mm
IEI 人机界面显示器及平板电脑 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC

Panel PC Capacitive Intel Atom x7835RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
Advantech 人机界面显示器及平板电脑 21.5" Pcap,8365UE,8G RAM,128G SSD,WF,Sil

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V USB 1920 x 1080 21.5 in 0 C + 35 C 523.9 mm x 315.4 mm x 39.5 mm
ADLINK Technology 人机界面显示器及平板电脑 SP2-10WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: M.2 64GB SSD
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology 人机界面显示器及平板电脑 SP2-15WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930 Storage: M.2 64GB SSD
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 15.6 in - 20 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology 人机界面显示器及平板电脑 Intel Apollo Lake, E3930 Storage: M.2 64GB SSD
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 51.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology 人机界面显示器及平板电脑 SP2-21WP-TGL-i3, 4GB, w/ IO, 12V, CT
Medical Panel PC Intel Intel Core i5 FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 MB 100 VAC to 240 VAC, 24 VDC Ethernet, PCI-e, USB 1920 x 1080 21.5 in 0 C + 30 C 551 mm x 86 mm x 342 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with Intel Atom processor E3900 series

Intel 9 V to 36 V USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with 7th Gen. Intel Core processor

Intel 9 V to 36 V 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with Intel Atom processor E3900 series

Intel 9 V to 36 V USB 1920 x 1080 15.6 in - 20 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with Intel Atom processor E3900 series

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core processor

Intel 9 V to 36 V 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
IEI PPC2-C15-EHL-J1/8G-R11
IEI 人机界面显示器及平板电脑 15" 400 cd/cm 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R11

IEI Heavy Industrial Panel PC Capacitive Intel Celeron J6412 LCD 16 GB 8 GB 1.5 MB 12 V to 24 V SPI, USB 1024 (W) x 768 (H) - 10 C + 60 C 378.5 mm x 303 mm x 52.46 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only.

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm