- 10 C 人机界面显示器及平板电脑

结果: 95
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC 7th Gen Intel Core i3

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with Intel Atom x7-E3950 processor

Intel 9 V to 36 V 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i3

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with Intel Atom x7-E3950 processor

Intel 9 V to 36 V 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
IEI 人机界面显示器及平板电脑 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, US reg, ROHS
Fanless Capacitive Rockchip Cortex-A72, Cortex-A53 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 9 V to 30 V 800 x 1280 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI PPC2-C104-ADLP-i3/8G-R10
IEI 人机界面显示器及平板电脑 10.4" 400cd/m 1024x768 Fanless Panel PC with 12th Generation Intel Core i3-1215UE on-board Processor,TDP 15W,8GB LPDDR4 on-board, PCAP touch,12V DC,R10

Fanless Light Industrial Grade Capacitive Intel Core i3-1215 LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI PPC2-C104-ADLP-i7/8G-R10
IEI 人机界面显示器及平板电脑 10.4" 400cd/m 800x600 Fanless Panel PC with 12th Generation Intel Core i7-1260P Processor,8GB LPDDR4 on-board, PCAP touch,12V DC,R10

Fanless Light Industrial Grade Capacitive Intel Core i7-1260P LCD 8 GB 8 GB 12 V Ethernet, HDMI, RS-232/422/485, USB 800 x 600 10.4 in - 10 C + 50 C 285.2 mm x 232.4 mm x 57.5 mm
IEI PPC-F24AA-H81i-i3/4G/PC-R21
IEI 人机界面显示器及平板电脑 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 16 GB 4 GB 4 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI PPC-F24AA-H81i-i5/4G/PC-R21
IEI 人机界面显示器及平板电脑 23.8" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor(6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R21

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 4 GB 6 MB 90 VAC to 264 VAC, 24 VDC Ethernet, Serial, USB 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI PPC2-C15-EHL-J1/8G-R11
IEI 人机界面显示器及平板电脑 15" 400 cd/cm 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R11

IEI Heavy Industrial Panel PC Capacitive Intel Celeron J6412 LCD 16 GB 8 GB 1.5 MB 12 V to 24 V SPI, USB 1024 (W) x 768 (H) - 10 C + 60 C 378.5 mm x 303 mm x 52.46 mm
IEI PPC-F22AA-H81i-i5/4G/PC-R11
IEI 人机界面显示器及平板电脑
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 6 MB 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 17", IP66 front, SXGA 4:3(350nits), Resistive, Intel Q87(Haswell Gen4), 2x DDR3L, DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot,12-30 VDC, -10-50C, WDH 451x376x105mm., 2x PCI/PCIe slot, 9.5Kg (Barebone only.)

Resistive Intel Celeron, Core i3/i5, Pentium SXGA TFT LCD 12 V to 30 V USB 1280 x 1024 17 in - 10 C + 50 C 451 mm x 375.5 mm x 105 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.)

Capacitive Intel Celeron, Core i3/i5, Pentium TFT LCD USB 1920 x 1080 21.5 in - 10 C + 50 C 562.4 mm x 382.4 mm x 105.05 mm