F1 人机界面显示器及平板电脑

结果: 4,224
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
Omron Automation and Safety NA5-7W001S
Omron Automation and Safety 人机界面显示器及平板电脑 Sysmac NA HMI, 7", Silver 无库存
最低: 1
倍数: 1
Axiomtek GOT318W-521-PCT-DC
Axiomtek 人机界面显示器及平板电脑 18.5" FHD TFT fanless touch panel computer with LGA1151 9th/8th gen Intel Core i7/i5/i3, Intel Pentium Gold or Intel Celeron processor (up to 35W), projected capacitive multi-touch screen, and 24 VDC terminal block with small Phoenix connector 无库存
最低: 1
倍数: 1
Intel
Xenarc 人机界面显示器及平板电脑 12.1 inch IP65 Water Resistant Sunlight Readable Rugged Panel PC 无库存交货期 2 周
最低: 1
倍数: 1

Intel

NexAIoT 人机界面显示器及平板电脑 Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional 无库存
最低: 1
倍数: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 19 in - 5 C + 50 C 457.64 mm x 379.24 mm x 61.25 mm
Arbor Technology 人机界面显示器及平板电脑 10.1" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 2* RS232/422/485, 12 28V DC 无库存
最低: 1
倍数: 1
Fanless Capacitive Intel Core i5 TFT LCD 2.4 GHz 4 GB 0 GB 12 V to 28 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 76.5 mm
Phoenix Contact 人机界面显示器及平板电脑 VL3 PPCS12 1320

Panel PC Capacitive Intel Atom x6211E TFT 1.3 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mmx 73 mm
Advantech 人机界面显示器及平板电脑 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet
Industrial HMI Resistive ARM9 Cortex-A35 FHD LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1920 x 1080 15.6 in 0 C + 50 C
Phoenix Contact 人机界面显示器及平板电脑 WP 6070-WVPR

Web Panel Capacitive ARM ARM Cortex-A53 VGA TFT LED 1.6 GHz Ethernet, USB 7 in
Advantech 人机界面显示器及平板电脑 Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech 人机界面显示器及平板电脑 Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech 人机界面显示器及平板电脑 21.5" Touchscreen Comp w/Intel N97 CPU, 8GB RAM, 128GB SSD, Wifi, US pwr

8 GB
Advantech 人机界面显示器及平板电脑 133",PCAP,RK3568,4G/64G,dual FHD,BC&MSR

Capacitive Rockchip ARM Cortex A55 FHD LCD 5 Hz to 500 Hz 24 VDC USB 1920 x 1080 13.3 in 0 C + 40 C 171.5 mm x 170 mm x 305 mm

Weintek 人机界面显示器及平板电脑 10.1 Advanced HMI, High Resolution, Class 1 Div 2 (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 55 C
Advantech 人机界面显示器及平板电脑 21.5" PCT.T/S with Celeron J6412

Fanless All-in-One Intel

Weintek 人机界面显示器及平板电脑 4.3 Standard HMI, High Resolution
19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek 人机界面显示器及平板电脑 7 Advanced HMI, High Resolution, IPS Screen, Extended Temperature Range, Class 1 Div 2

19.2 VDC to 28.8 VDC - 20 C + 55 C

Weintek 人机界面显示器及平板电脑 7 Basic HMI, Non-UL

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek 人机界面显示器及平板电脑 7 High Brightness HMI, High Resolution, IPS Screen, Extended Temperature Range

19.2 VDC to 28.8 VDC - 20 C + 55 C

Advantech 人机界面显示器及平板电脑 15" XGA WT Ind. Monitor w/ Resistive TS

Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm

Weintek 人机界面显示器及平板电脑 7 Advanced HMI, High Resolution, Capacitive Touch

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek 人机界面显示器及平板电脑 7" Standard HMI

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek 人机界面显示器及平板电脑 10.1 Standard HMI (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek 人机界面显示器及平板电脑 15 Standard HMI, Class 1 Div 2

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek 人机界面显示器及平板电脑 7 Advanced HMI, High Resolution IPS Screen

19.2 VDC to 28.8 VDC 0 C + 55 C
Advantech 人机界面显示器及平板电脑 17" SXGA Ind. Monitor,w/Resistive TS
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm