PG 人机界面显示器及平板电脑

结果: 4,209
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
MNT Research 人机界面显示器及平板电脑 MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the A311D processor module with 4GB RAM. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with

Laptop Capacitive Amlogic A311D 1.8 GHz, 2.2 GHz 4 GB 24 V Audio, Bluetooth, Ethernet, USB 2.0, WiFi 1920 x 1080 13 in 290 mm x 205 mm x 40 mm
MNT Research 人机界面显示器及平板电脑 MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b

Phoenix Contact 人机界面显示器及平板电脑 VL3 PPCS12 2430

Panel PC Capacitive Intel Atom x6413E TFT 1.5 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm x 73 mm

Advantech 人机界面显示器及平板电脑 12.1" XGA WT Ind. Monitor w/ Resistive T

Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm
Advantech 人机界面显示器及平板电脑 15.6" FHD Ind. Monitor, w/ PCAP touch

USB 1920 x 1080 15.6 in - 20 C + 60 C

Advantech 人机界面显示器及平板电脑 15" XGA Ind Monitor w/Resistive TS (VGA/

Resistive 24 V Serial 1024 x 768 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 48.2 mm
Siemens 人机界面显示器及平板电脑 SIPLUS HMI KTP700 BASIC

24 V - 20 C + 50 C
Phoenix Contact 人机界面显示器及平板电脑 TP043STB/100110001 S00069
Advantech 人机界面显示器及平板电脑 17" SXGA Ind. Monitor, Res Touch, SS bez

Resistive 24 V USB 1280 x 1024 17 in - 20 C + 60 C 432.5 mm x 365.5 mm x 59.3 mm
EDATEC ED-HMI3120-156C-10432-S
EDATEC 人机界面显示器及平板电脑
Seeed Studio 114070221
Seeed Studio 人机界面显示器及平板电脑 reTerminal DM (with Camera & PoE)
Siemens 6AV21240GC130AX0
Siemens 人机界面显示器及平板电脑 SIMATIC HMI TP700 COMFORT OUTDOOR
Siemens 6AV21240JC010AX0
Siemens 人机界面显示器及平板电脑 SIMATIC TP900 WIN/CE COMFORT PANEL HMI
Siemens 6AV21283KB060AX1
Siemens 人机界面显示器及平板电脑 SIMATIC HMI MTP1000 Unified Comfort
Siemens 6AV21283MB060AX1
Siemens 人机界面显示器及平板电脑 SIMATIC HMI MTP1200 Unified Comfort
Siemens 6GK72431BX300XE0
Siemens 人机界面显示器及平板电脑 HMI COMMUNICATION PROCESSOR CP 1243-1
Weintek MT8070iE
Weintek 人机界面显示器及平板电脑 7 Standard HMI, Class 1 Div 2

19.2 VDC to 28.8 VDC 0 C + 50 C
Phoenix Contact 2400821
Phoenix Contact 人机界面显示器及平板电脑 TP105AT/782000 S00001
Advantech 人机界面显示器及平板电脑 11.6" PPC w/RK3399,4GB DDR,32GB EMMC,Deb

Rockchip
Siemens 6ES75911AB000AA0
Siemens 人机界面显示器及平板电脑 Display module for S7-1500 CPUs. 35 mm
MNT Research 人机界面显示器及平板电脑 MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with purple enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball

Phoenix Contact 人机界面显示器及平板电脑 WP 6185-WHPS
Operator Panel Capacitive ARM Cortex A53 FHD TFT LCD 24 V USB 1920 x 1080 18.5 in 465 mm x 310 mm x 51 mm
Schneider Electric 人机界面显示器及平板电脑 5.7 Handheld Touch Panel, Emergency Stop

Phoenix Contact 人机界面显示器及平板电脑 TP6156-WHPS 15.6" Display
24 V COM, Ethernet, USB 1920 x 1080 15.6 in 0 C + 50 C
Advantech 人机界面显示器及平板电脑 17" modular display,PCAP, 1280x1024, 350

PCAP Touchscreen 1280 x 1024 17 in - 20 C + 60 C 410.4 mm x 343.4 mm x 28.3 mm