92 人机界面显示器及平板电脑

结果: 4,209
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
Red Lion 人机界面显示器及平板电脑 7" Widescreen HMI with 4 Serial, 2 Ethernet, 2 USB Host, USB Device, Web server and Data Logging No Logo

10 VDC to 30 VDC - 10 C + 50 C
Red Lion 人机界面显示器及平板电脑 10.4" HMI with 4 Serial, 2 Ethernet, 2 USB Host, USB Device, Web server and Data Logging No Logo

10 VDC to 30 VDC - 10 C + 50 C
Red Lion 人机界面显示器及平板电脑 15 inch HMI with 4 Serial 2 Ethernet 2 USB Host USB Device Web Server Data Logging No Logo

10 VDC to 30 VDC - 10 C + 50 C
Red Lion 人机界面显示器及平板电脑 9",INDOOR,+ETH,24V

24 V
Red Lion 人机界面显示器及平板电脑 10",INDOOR,+ETH,24V

24 V - 20 C + 60 C
Red Lion 人机界面显示器及平板电脑 10",INDOOR,24V

24 V - 20 C + 60 C
Red Lion 人机界面显示器及平板电脑 12",INDOOR,24V

24 V - 20 C + 60 C
Red Lion 人机界面显示器及平板电脑 12",INDOOR,+485,+ETH,24V

24 V - 20 C + 60 C
Red Lion 人机界面显示器及平板电脑 GRAPHITE 12" OUTDOOR +RS485 +ETHERNET 10-30VDC

24 V - 20 C + 60 C
EDATEC 人机界面显示器及平板电脑 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module EU Model

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC 人机界面显示器及平板电脑 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module US Model

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
DFRobot 人机界面显示器及平板电脑 Touchberry Pi 4B 10.1 Industrial Screen

Industrial Grade Resistive Broadcom 12 V to 24 V USB 1280 x 720 0 C + 40 C 10.1 in
IEI 人机界面显示器及平板电脑 10.4" 400 cd/m2 SVGA Panel PC with Intel Celeron Processor J1900, TDP 10W, 2GB DDR3L RAM, black color, 9-30V DC input, resistive touch window, R11

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 800 x 600 10.4 in - 10 C + 50 C 232.4 mm x 285.2 mm x 44 mm
IEI 人机界面显示器及平板电脑 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 17 350 cd/m SXGA Panel PC with POS-H61,Pentium Dual Core G6xxT (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen

Intelligent Industrial Resistive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 17 350 cd/m SXGA Panel PC with POS-H61,Core i5 Dual Core 2xxxTCPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-A622A,touch screen

Intelligent Industrial Resistive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1024 x 768 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, resistive touch window with AG coating, R14
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 16 GB 90 VAC to 264 VAC HDMI, RJ-45 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11

Intelligent Industrial Resistive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm