95 人机界面显示器及平板电脑

结果: 4,224
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11

Intelligent Industrial Resistive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11

Intelligent Industrial Resistive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Intel Pentium Processor G3420 (3M Cache, 3.20 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11

Intelligent Industrial Resistive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R20
AI Ready Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 230 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350 cd/m2 1280 x 1024 Panel PC with IntelR 14nm 8th Whiskey Lake Core- i5-8365UE (6M Cache, up to 4.10 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, Projective capacitive touch window with AG, R10
Industrial Grade Capacitive Intel Core i5 TFT LCD 4.1 GHz 32 GB 12 V HDMI, LAN, Serial, USB 1280 x 1024 17 in - 10 C + 50 C 408.4 mm x 341.4 mm x 75.6 mm
IEI 人机界面显示器及平板电脑 17" 380cd/m2 SXGA panel PC with Intel Celeron P4500 1.86G CPU, 1GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13

Multi-functional Resistive Intel Celeron XGA TFT LCD 1.86 GHz 1 GB 0 GB 12 V 17 in 0 C + 50 C 428 mm x 350 mm x 71 mm
IEI 人机界面显示器及平板电脑 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI 人机界面显示器及平板电脑 12.1 600cd/m(2nd) XGA fanless panel PC with Intel Raptor Lake-P Core i3-1315URE Processor, TDP 15W, 8GB LPDDR4x RAM, PCAP touch, M12 I/O, R10

IEI 人机界面显示器及平板电脑 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 21.5" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C
IEI 人机界面显示器及平板电脑 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI 人机界面显示器及平板电脑 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm