CA 人机界面显示器及平板电脑

结果: 4,203
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
IEI 人机界面显示器及平板电脑 Rack Mount Kit for AFL3-W10A, R10

Light Industrial Grade Intel
IEI 人机界面显示器及平板电脑 Rack Mount Kit for AFL3-W15A, R10

Light Industrial Grade Intel
IEI 人机界面显示器及平板电脑 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI 人机界面显示器及平板电脑 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI 人机界面显示器及平板电脑 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI 人机界面显示器及平板电脑 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Core i3 2.4 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Core i5 Dual Core 4570TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Pentium Dual Core G3320TE CPU (Above 2.2GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Pentium 2.3 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI 人机界面显示器及平板电脑 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI 人机界面显示器及平板电脑 24" 250cd/m FHD Medical panel PC ,Intel Skylake Dual Core Core i5-6300U Processor (2.4 GHz), 1*4GB DDR4 , 802.11a/b/g/n/ac , PCAP touchscreen, 5M camera, microphone, R10

Fanless Point-of-Care Capacitive Intel Core i5 4 GB 0 GB 12 V to 28 V 24 in 0 C + 40 C 594.6 mm x 379.6 mm x 60.68 mm
Weidmuller 人机界面显示器及平板电脑 UV66-BAS-7-RES-W
NXP
Weidmuller 人机界面显示器及平板电脑 UV66-BAS-10-RES-W
NXP
Weidmuller 人机界面显示器及平板电脑 UV66-ADV-7-CAP-W
NXP
Weidmuller 人机界面显示器及平板电脑 UV66-ADV-10-CAP-W
NXP
Weidmuller 人机界面显示器及平板电脑 UV66-ADV-15-CAP-W
NXP
Weidmuller 人机界面显示器及平板电脑 UV66-ADV-7-IPPC-1001.01
Intel
Weidmuller 人机界面显示器及平板电脑 UV66-BAS-7-IPPC-1001.01
Intel
Weidmuller 人机界面显示器及平板电脑 UV66-BAS-10-IPPC-1001.01
Intel
Weidmuller 人机界面显示器及平板电脑 UV66-ADV-10-IPPC-1001.01
Intel
Weidmuller 人机界面显示器及平板电脑 UV66-BAS-12-IPPC-1001.01
Intel
Weidmuller 人机界面显示器及平板电脑 UV66-ADV-12-IPPC-1001.01
Intel
Weidmuller 人机界面显示器及平板电脑 UV66-BAS-15-IPPC-1001.01
Intel