AMOS-3007-1Q15A0

VIA
986-AMOS-3700-1Q15A0
AMOS-3007-1Q15A0

制造商:

说明:
工业箱式电脑 AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O

寿命周期:
新产品:
此制造商的新产品。

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,187.1568 ¥6,187.16

产品属性 属性值 选择属性
VIA Technologies
产品种类: 工业箱式电脑
RoHS:  
Atom Quad Core
1.5 GHz
32 GB
DDR4
1.5 GHz
170 mm x 126 mm x 48.5 mm
2 x HDMI
M.2
Wall / VESA Moutn
2 x USB 2.0, 2 x USB 3.0
2 Port
2 x RS-232/422/485
+ 95 C
0 C
9 V
36 V
Linux, Windows 10/11
Aluminum
商标: VIA
扩展插槽: M.2
处理器品牌: Intel
产品类型: Industrial PCs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMOS-3007 Industrial Box PC

VIA Technologies AMOS-3007 Industrial Box PC is a compact, ruggedized form factor device with a fanless 1.5GHz Intel® Atom® quad-core processor. This embedded system provides a versatile and ultra-reliable solution for demanding outdoor and indoor environments. The AMOS-3007 features flexible configurations for a diverse array of industrial equipment monitoring, data visualization, process automation, and building management use applications. This device also features dual HDMI display support. The AMOS-3007 box PC operates at a 9V to 36V DC power supply range and -20°C to 70°C temperature range. This industrial box PC is ideal for industrial automation, smart surveillance, healthcare, smart retail, and transportation applications.

AMOS-3006 Embedded System

VIA Technologies AMOS-3006 Embedded System is a fanless high-performance system that provides a reliable and flexible solution for indoor, outdoor, and in-vehicle operational environments. This system features a ruggedized ultra-compact design with multiple wall/DIN rail/VESA mounting options. The ruggedized system offers myriad connectivity and peripheral integration options in a small form factor. The AMOS-3006 system has a 1.2GHz VIA Eden® X4 quad-core processor and offers up to 8GB of system memory. This system operates at 9V to 30V input voltage range and -20°C to 60°C temperature range. The VIA Technologies AMOS-3006 system supports dual 4G SIM cards, dual Wi-Fi®, two CAN bus ports, two lockable 2.0 USB ports, and two LAN controllers.