UPN-EDGE-ADLN50-A10-0432

AAEON UP
409-DGEADLN50A100432
UPN-EDGE-ADLN50-A10-0432

制造商:

说明:
工业箱式电脑 UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
AAEON
产品种类: 工业箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
N50
16 GB
LPDDR5
134 mm x 105 mm x 65 mm
+ 60 C
0 C
商标: AAEON UP
组装国: Not Available
扩散国家: Not Available
原产国: TW
已安装RAM: 4 GB
处理器品牌: Intel
产品类型: Industrial PCs
系列: UP Pro 7000
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

UP Squared Pro 7000 Developer Boards

AAEON UP Squared Pro 7000 Developer Boards offer greater development potential via high-performance computing power. The AAEON UP Squared Pro 7000 features an upgraded board design and an expanded display interface. The board is the first in the series to harness Intel® Core™/Atom®/N-Series processors (formerly Alder Lake-N). The UP Squared Pro 7000 is consequently the first to possess onboard LPDDR5 system memory, enhancing the functional speed of its upgraded I/O.