DDR3L 工业箱式电脑

结果: 20
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 最大频率 尺寸 显示器端口 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统
IEI 工业箱式电脑 Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS
2预期 2026/6/26
最低: 1
倍数: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C

NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C

NexAIoT 工业箱式电脑 NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.)

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT 工业箱式电脑 NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C
Advantech 工业箱式电脑 UNO-2473G-J3AE, ACP Thin Client

SoC Intel Celeron J1900 4 GB DDR3L DIN Rail Mount 4 x USB 2.0, 1 x USB 3.0 2 Port + 60 C - 10 C 10 W 24 V

Advantech 工业箱式电脑 E3845, 4G RAM w/4xLAN,4xCOM,3xMini-PCIe

Atom E3845 4 GB DDR3L 252 mm x 149 mm x 62 mm 15 W
Advantech 工业箱式电脑 UNO-2372G-J121AE, ACP ThinClient, HDMI*1

Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V
Advantech 工业箱式电脑 UNO-1372GH-E3AE, ACP Thin Client

SoC Intel Celeron J19000 8 GB DDR3L 152 mm x 139 mm x 85 mm DIN Rail Mount IP40 2 x USB 2.0, 1 x USB 3.0 3 Port + 60 C - 20 C 24 W 9 V 36 V
Kontron 工业箱式电脑 KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
IEI 工业箱式电脑 IEI Integration Corporation

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Axiomtek 工业箱式电脑 Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech C-BUNDLE-ARK1123-1
Advantech 工业箱式电脑 Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
ADLINK Technology TPC-41041-0580(MXE-1501)
ADLINK Technology 工业箱式电脑 MXE-1501/M8G *1ASDS25SHE-256GT0 *1Win Embedded Standard 7E *1EMPTY DVD For XPPE Recovery CD *1Template A of China&Taiwan RoHS Declarations *1

Celeron N3160 2.24 GHz 8 GB DDR3L 2.24 GHz 210 mm x 170 mm x 53 mm 1 x DP, 1 x VGA Wall Mount 4 x USB 2.0, 2 x USB 3.0 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 6 VDC 36 VDC Linux, QNX, Windows 7/Pro, Windows 10 IoT Enterprise CBB
IEI ECW-281BWD-BTi-J1/2GB-R10
IEI 工业箱式电脑 Fanless embedded system with WAFER-BTi-R10,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory, 9 36VDC in, w/o adapter, black, RoHS

2 GB DDR3L

NexAIoT 工业箱式电脑 NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

Intel Celeron 4 GB DDR3L 162 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT 工业箱式电脑 PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC

Intel Atom DDR3L 46.2 mm x 100 mm x 120 mm

NexAIoT 工业箱式电脑 NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components

Intel Celeron 8 GB DDR3L 151 mm x 157 mm x 230 mm + 55 C - 5 C