工业箱式电脑

结果: 2,516
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Advantech 工业箱式电脑 Intel Core i7-1365UE Edge Intelligent Sy

Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W

Advantech 工业箱式电脑 Intel E8000 SBC, w/2GB DDR3L,HDMI,VGA,mSATA

Atom E8000 2 GB DDR3L 188 mm x 39 mm x 150 mm + 50 C 0 C

Advantech 工业箱式电脑 Intel N3160, w/2GB DDR3L,HDMI,VGA, mSAT

Celeron N3160 2 GB DDR3L 188 mm x 39 mm x 150 mm + 50 C 0 C
Advantech 工业箱式电脑 Ci7,16GB RAM,GPS/PoE barebone, VIO,GPS/L

Advantech 工业箱式电脑 UBX-310, Intel Core i3 6100U, Fanless, B

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech 工业箱式电脑 UBX-310, Intel Core i5 6300U, Fanless, B

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech 工业箱式电脑 N97, w/ 4xLAN, 1xVGA, 1xHDMI, 6xCOM
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson TX2 NX, HDMI, GbE LAN, GbE PoE, and 2 USB

ARM Cortex A57 LPDDR4 148.6 mm x 129.8 mm x + 60 C - 30 C
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out)
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Jetson Xavier NX LPDDR4x 147.4 mm x 129.8 mm x 34.6 mm + 50 C - 30 C
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i7-1365UE, 2 HDMI, 2 LANs, 8 USB, 2 COM, and 12 VDC
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail, Wall Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
Axiomtek 工业箱式电脑 Industrial system with Intel W480 PCH, blank flexible I/O cover, and 3 PCIe slots, without Axiomtek logo
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Atom x5-E3940, 2 M12 X-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/ line-out, TPM 2.0, and 24 to 110VDC
Axiomtek 工业箱式电脑 Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 RJ-45 PoE 2.5 GbE LAN, 2 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 89 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 M12 X-code PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 M12 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC

Intel C246 DDR4 240 mm x 210.5 mm x 104.2 mm + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 RJ-45 PoE GbE LAN, 2 SATA drive, Smart Ignition, and TDC

Intel C246 DDR4 240 mm x 210.5 mm x 82.2 mm + 70 C - 40 C
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 120W PSU
Intel Core i5-1145G7E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB SMD/SMT 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB SMD/SMT 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu