工业箱式电脑

结果: 2,470
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 5 8645HS 4.3 GHz, (up to 5.0 GHz, 6 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12-28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 7 8845HS 3.8 GHz, (up to 5.1 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12-28V DC, RoHS

Phoenix Contact 工业箱式电脑 VL BPC 1001

+ 50 C 0 C
Seeed Studio 工业箱式电脑 reComputer Industrial R2035-12 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller

+ 65 C - 20 C
Seeed Studio 工业箱式电脑 reComputer Industrial R2135-12 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller

+ 65 C - 20 C
Seeed Studio 工业箱式电脑 reComputer Industrial R2145-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller

+ 65 C - 20 C
Seeed Studio 工业箱式电脑 reComputer Industrial R2135-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller

+ 65 C - 20 C
Advantech 工业箱式电脑 AMD Ryzen 8645HS Edge AI system, TW

96 GB DDR5 5.1 GHz 240 mm x 190 mm x 380.7 mm 8845HS 1 Port Desk Mount 6 Port + 45 C 0 C 108.85 W 100 VAC 240 VAC
Advantech 工业箱式电脑 Intel Core i5-1145G7E, w/16G RAM,64G SSD

Advantech 工业箱式电脑 UNO-1372GH-E3AE, ACP Thin Client

SoC Intel Celeron J19000 8 GB DDR3L 152 mm x 139 mm x 85 mm DIN Rail Mount IP40 2 x USB 2.0, 1 x USB 3.0 3 Port + 60 C - 20 C 24 W 9 V 36 V
Advantech 工业箱式电脑 NVIDIA Jetson Orin NX 16GB Ruggedized AI

Jetson Orin NX LPDDR5 245 mm x 220 mm x 80 mm + 60 C - 20 C
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 16 RJ-45 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC
C246 Celeron, Core i3/i5/i7 8th/9th Gen, Pentium 64 GB DDR4-2666 2 Channel 240 mm x 210.5 mm x 104.2 mm 2 x HDMI, 1 x VGA 6 x 2.5 in Wall Mount 4 x USB 3.0 16 Port 1 x RS-232/422/485 + 70 C - 40 C 65 W 9 V 36 V Linux, Windows 10/11 Aluminum
Axiomtek 工业箱式电脑 Fanless industrial system with 9th/8th gen Intel Core processor, Intel H310, and PCI Express Mini Card slot, without Axiomek logo
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Orin Nano 4GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Orin Nano 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Orin NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek 工业箱式电脑 Edge AI Developer Kit with NVIDIA Jetson Orin Nano 4GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek 工业箱式电脑 Edge AI Developer Kit with NVIDIA Jetson Orin Nano 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek 工业箱式电脑 Edge AI Developer Kit with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek 工业箱式电脑 Edge AI Developer Kit with NVIDIA Jetson Orin NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson AGX Orin 32GB, 1 HDMI, 2 2.5GbE, 8 PoE, 6 USB, 8-CH DI/DO, and 2 COM/CAN for 5G and Robotics Applications

Jetson AGX Orin 32 GB LPDDR5 277.4 mm x 184.6 mm x 79.38 mm 1 x HDMI eMMC DIN Rail, Wall Mount IO40 2 x USB 2.0, 4 x USB 3.2 10 Port 2 x RS-232/422/485 + 50 C - 25 C 24 V 24 V Linux Ubuntu 20.04 Aluminum
Axiomtek 工业箱式电脑 RISC-based DIN-rail Fanless Embedded System with i.MX 6UL processor, 2 LAN, 2 COM, DIO (2-in/1-out), and Wide Temperature Supported

ARM Cortex A7 DDR3 125 mm x 100 mm x 31 mm + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system w/Intel i3-N305 SoC, 2 LAN, HDMI, DisplayPort ++, 2 COM, 4 USB, and 9 to 36V
Axiomtek 工业箱式电脑 Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 2 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 2 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek 工业箱式电脑 Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 4 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 4 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel