Axiomtek 工业箱式电脑

结果: 93
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Axiomtek 工业箱式电脑 Industrial system with Intel Q670E, EIO141 and blank extension system I/O cover; without Axiomtek logo
Axiomtek 工业箱式电脑 Fanless ultra compact network appliance with Intel Celeron N3350 processor (2C, 1.10GHz, 6W), eMMC, 4 LAN (4 GbE RJ45 w/1 LBP) and TPM 2.0
Axiomtek 工业箱式电脑 RISC-based DIN-rail Fanless Embedded System with i.MX 6 Processor, 2 LAN, 4 COM, 2 CAN, Isolated DIO (8-in/8-out), HDMI and Wide Temperature Supported
Axiomtek 工业箱式电脑 ROS2 AMR controller w/ 12th Gen Intel Core i7-1270PE ,LAN ,USB3.2 ,R S-232/422/485 ,CAN ,DIO ,4GMSL
Axiomtek 工业箱式电脑 ROS2 AMR controller w/ 12th Gen Intel Core i7-1265UE ,LAN ,USB3.2 ,R S-232/422/485 ,CAN ,DIO ,4GMSL
Axiomtek 工业箱式电脑 ROS2 AMR controller w/ 13th Gen Intel Core i7-1370PE ,LAN ,USB3.2 ,R S-232/422/485 ,CAN ,DIO ,4GMSL
Axiomtek 工业箱式电脑 Fanless edge AI system with Hailo-8 AI accelerator, Intel Celeron processor J6413, HDMI, 2 GbE LAN, 2 USB, and 8-CH DI/DO (Order SO-DIMM DDR4 & M.2 SSD from optional accessories list)
Axiomtek 工业箱式电脑 Fanless edge AI system with Hailo-8 AI accelerator, Intel Celeron processor J6413, HDMI, 2 GbE LAN, 2 USB, 8-CH DI/DO, 8GB SO-DIMM DDR4, and 64GB M.2 SSD
Axiomtek 工业箱式电脑 Fanless railway embedded system with Intel Atom x5-E3940, 2 M12 A-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/line-out, TPM 2.0, and 24 to 110VDC
Axiomtek 工业箱式电脑 Fanless railway embedded system, Intel Core i3-1215UE processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC
Axiomtek 工业箱式电脑 Fanless railway embedded system, Intel Core i5-1245UE processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC
Axiomtek 工业箱式电脑 Fanless railway embedded system, Intel Core i7-1265UE processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC
Axiomtek 工业箱式电脑 Fanless railway embedded system, Intel Celeron 7305E processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson TX2 NX, HDMI, GbE LAN, GbE PoE, and 2 USB

ARM Cortex A57 LPDDR4 148.6 mm x 129.8 mm x + 60 C - 30 C
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out)
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Jetson Xavier NX LPDDR4x 147.4 mm x 129.8 mm x 34.6 mm + 50 C - 30 C
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i7-1365UE, 2 HDMI, 2 LANs, 8 USB, 2 COM, and 12 VDC
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail, Wall Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
Axiomtek 工业箱式电脑 Industrial system with Intel W480 PCH, blank flexible I/O cover, and 3 PCIe slots, without Axiomtek logo
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Atom x5-E3940, 2 M12 X-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/ line-out, TPM 2.0, and 24 to 110VDC
Axiomtek 工业箱式电脑 Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 RJ-45 PoE 2.5 GbE LAN, 2 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 89 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 M12 X-code PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 M12 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC

Intel C246 DDR4 240 mm x 210.5 mm x 104.2 mm + 70 C - 40 C