Axiomtek 工业箱式电脑

结果: 93
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 RJ-45 PoE GbE LAN, 2 SATA drive, Smart Ignition, and TDC

Intel C246 DDR4 240 mm x 210.5 mm x 82.2 mm + 70 C - 40 C
Axiomtek AIE100-903-FL-NX-16GB
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Xavier NX 16GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Axiomtek AIE900-XNX-16GB
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Xavier NX 16GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN
Axiomtek AIE900-902-FL-NVMe
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson AGX Xavier 32GB, 2 HDMI, 2 GbE LAN, 4 GbE PoE, 6 USB, 2 COM or 2 CAN, and 8-CH DI/DO
Axiomtek E27H800102
Axiomtek 工业箱式电脑 Rugged IP67-rated Fanless Edge AI System with NVIDIA Jetson Xavier NX, HDMI, 1 GbE PoE, 2 USB, and 9 to 36 VDC
Axiomtek eBOX626A-EL-C1
Axiomtek 工业箱式电脑 Fanless Embedded System with Intel Celeron J6412 2.0 GHz, HDM, VGA, 6 USB, 2 LAN, 3 COM, and 9 to 36 VDC

Axiomtek eBOX630A-11U-i3
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i3-1115G4E, 2 HDMI, 1 DisplayPort, three 2.5GbE LAN, 6 USB, 4 COM, and 9 to 48 VDC
Axiomtek eBOX630A-11U-i5
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i5-1145G7E, 2 HDMI, 1 DisplayPort, three 2.5GbE LAN, 6 USB, 4 COM, and 9 to 48 VDC
Axiomtek ICO120-E3350-C
Axiomtek 工业箱式电脑 DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, COM, CAN, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported
Axiomtek ICO120-E3350-F
Axiomtek 工业箱式电脑 DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, 2 COM, DIO, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported

Axiomtek ICO300-83M
Axiomtek 工业箱式电脑 ATEX/CID2 Certified DIN-rail Fanless Embedded System with Intel Atom x5-E3930 Processor, 6 Isolated COM, 3 LAN, Isolated DIO(8-in/8-out) and Wide Temperature Supported
Axiomtek ICO310-N3160-PB-DC
Axiomtek 工业箱式电脑 DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO

Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C
Axiomtek AIE110-XNX-1L1P
Axiomtek 工业箱式电脑 Edge AI Developer Kit with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Jetson Xavier NX 165 mm x 117 mm x 37.7 mm + 60 C - 10 C
Axiomtek E36K710A00
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1200 socket 11th/10th gen Intel Core i9/i7/i5/i3 or Celeron processor, Intel H420E, 2 HDMI, DisplayPort, 6 USB, 4 LAN, PCIe x4 slot, and 9 to 48 VDC
Axiomtek ICO300-M3940-A
Axiomtek 工业箱式电脑 ATEX/CID2 compliant DIN-rail Fanless Embedded System with Intel Atom x5-E3940 Processor, 6 Isolated COM, 3 LAN, Isolated DIO(8-in/8-out) and Wide Temperature Supported
Axiomtek ICO300-M3940S-A
Axiomtek 工业箱式电脑 ATEX/CID2 compliant DIN-rail Fanless Embedded System with Intel Atom x5-E3940 Processor, 2 Isolated COM, 3 LAN, and Wide Temperature Supported
Axiomtek AIE100-ONX-16GB
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB

Axiomtek eBOX640-521-FL-DC
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1151 9th/8th gen Intel Core i7/i5/i3 or Celeron processor, Intel H310, HDMI, DisplayPort, 6 USB, 2 COM, M.2 slot, and 19 VDC