工业箱式电脑

结果: 98
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 RAM最大容量 存储类型 尺寸 最大工作温度 最小工作温度 功耗
IEI DRPC-240AI-i5C-R10
IEI 工业箱式电脑 Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W

IEI DRPC-240AI-i5CS-R10
IEI 工业箱式电脑 Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W

IEI DRPC-W-EHL-JC-R10
IEI 工业箱式电脑 Fanless System with Intel Celeron J6412 up to 2.6GHz

IEI DRPC-W-TGL-U-i3C-R10
IEI 工业箱式电脑 Fanless System with Intel Core Tiger LakeU i31115G4E 2.2GHz

IEI DRPC-W-TGL-U-i5C-R10
IEI 工业箱式电脑 Fanless System Intel Core i51145G7E up to 4.1GHz

IEI DRPC-W-TGL-U-i7C-R10
IEI 工业箱式电脑 Fanless System IntelTiger LakeU i71185G7E 1.8GHz

IEI DRPC-W-TGL-U-CEC-R10
IEI 工业箱式电脑 Fanless System with Intel Tiger Lake-U Celeron 6305E 1.8GHz(dual-core,TDP 15W),3 x 2.5GbE Lan,2 x HDMI,1 x DP,8GB memory pre-installed,12V DC,RoHS

IEI ECW-281B-BTi-J1/2GB-R20
IEI 工业箱式电脑 Fanless embedded system with WAFER-BT-R20,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory,12VDC in, 60W power adapter, black, RoHS
IEI FLEX-BX100-ULT5-C/4G-R10
IEI 工业箱式电脑 Fanless embedded system with IntelR 14nm 8th Whiskey Lake CeleronR 4305UE (2M Cache, 2.0 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, R10
Celeron 32 GB DDR4 + 50 C - 10 C
IEI HTB-230-R680E-R10
IEI 工业箱式电脑 Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o DDR5, w/o M.2 SSD, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS

IEI IDS-330-ADL-P-i5C-R10
IEI 工业箱式电脑 Fanless embedded system with IntelAlder LakeP i5, onboard 8GB LPDDR4x memory

IEI IRS-100-ULT3-C/4G-R10
IEI 工业箱式电脑 Fanless railway system with Intel Celeron 3855U dual-core 1.6GHz processor, 4GB DDR4L pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN

Celeron 3855U 4 GB DDR4L
IEI IVS-200-ULT2-i7/4G-R11
IEI 工业箱式电脑 Fanless System with Intel Core i7-5650U up to 3.2GHz, TDP 15W, 4 x GbE LAN port , 1 x HDMI, 1 x VGA, 2 x RS-232/422/485, 1 x 2.5'' removable SATA HDD bay, 4G memory pre-installed, 9 36V DC,RoHS
IEI SWBOX-ASL-R3C-R10
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel Amston Lake x7433RE Processor, pre-installed 1x 8GB DDR5, 2.5GbE, RS232/422/485, CAN BUS, GPIO, 10-28V DC, M12 waterproof, Stainless Steel Chassis, Full body IP67, R10

IEI TANK-800-D525/1GB/1P2E-R12
IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel? Cedarview D2550 dure core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS

4 GB DDR3
IEI TANK-800-D525/1GB/2P1E-R12
IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS

2 GB DDR3
IEI TANGO-3010-JWC-R10
IEI 工业箱式电脑 Fanless System with Intel Celeron J6412 2.6 GHz up to 2.6 GHz quad core TDP 10W

IEI TANK-XM811AI-i5AD/2A-R10
IEI 工业箱式电脑 Ruggedized embedded system with Intel Core i512500TE 1.9GHz

IEI TANK-XM811-i9AD-R10
IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel i9, 16GB RAM,1xHDMI

IEI TANK-101B-R11/D525/1GB
IEI 工业箱式电脑 Extend tempeture Fanless embedded system with dual core Intel ATOM Processor D525 1.8G CPU with two isolated CAN, One isolated Serial Port, 1GB DDR3 memory onboard, 9~36V DC in, Pantone 287C + Cool Gray 2C ,-20 C ~ 60 C, RoHS

1 GB DDR3
IEI uIBX-260-EHL-JC-R10
IEI 工业箱式电脑 Fanless embedded system with Intel Celeron J6412 2.0GHz

IEI ECW-281BWD-BTi-J1/2GB-R10
IEI 工业箱式电脑 Fanless embedded system with WAFER-BTi-R10,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory, 9 36VDC in, w/o adapter, black, RoHS

2 GB DDR3L
IEI TANK-101B-R11/N455/1GB
IEI 工业箱式电脑 Extend tempeture Fanless embedded system with Intel? ATOM? Processor N455 1.66GHz CPU with two isolated CAN, One isolated Serial Port, 1GB DDR3 memory onboard, 9~36V DC in, Pantone 287C + Cool Gray 2C, -20 C ~ 70 C, RoHS

1 GB DDR3